Zigbee Modules - 802.15.4
99 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Range | Data Rate | Sensitivity | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Protocol - ANT, Thread, Zigbee - 802.15.4 | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 802.15.4 (ANT, Thread, Zigbee) | Bulk | ||||||||||||||||
Mfr: ENW-C9A21C4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561L w/50ohm Pad W/ Firmware | Not Available Online | PAN4561L | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | |||||||||||||
Not Available Online | 2.4 GHz | - 103 dBm | 2.4 V | 3.4 V | 175 mA | 35 mA | 20 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Bulk | |||||||
Mfr: ENW-C9A21A4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561L MESH ANT SNAP Firmware | Not Available Online | PAN4561L | 2.4 GHz | 250 kb/s | - 92 dBm | 3 V | 3 V | 43 mA | 45 mA | 20 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||
Mfr: ENW-C9A25C4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561M 10 db 50ohm Pad - SNAP-FW | Not Available Online | PAN4561 | 2.4 GHz | 250 kb/s | - 102 dBm | 3 V | 3 V | 72 mA | 47 mA | 10 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||
Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | ||||||||||||||||
Mfr: ENW-C9A22B4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561 2.4GHz 8bit LNA U.FL Conn SNAP | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | |||||||||||||||
Not Available Online | 2.4 GHz | 305 m | 10 V | 30 V | 750 mA | 5 mA to 200 mA | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | |||||||||
Mfr: ENW-C9A08A4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4555 2.4GHz SNAP Ceramic Antenna | Not Available Online | PAN4555 | 2.4 GHz | 250 kb/s | 2.7 V | 2.7 V | 0 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Reel | |||||||
Mfr: ENW-C9A22C1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561 2.4GHz 8bit LNA PA RF Out on SMD | Not Available Online | 2.4 GHz | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||||||||||||
Not Available Online | 2.4 GHz | 250 kb/s | - 92.5 dBm | 3.6 V | 3.6 V | 18 mA | 6 mA | 8 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | |||||||
Mfr: ZMN2405HP-E TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 100mW 2.4GHz ZigBee End Device module | Not Available Online | 2.4 GHz | 250 kb/s | 3.3 V | 5.5 V | - 40 C | + 85 C | |||||||||||
Mfr: ZMN2405HP-R TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 100mW 2.4GHz ZigBee Router module | Not Available Online | 2.4 GHz | 250 kb/s | 3.3 V | 5.5 V | - 40 C | + 85 C | |||||||||||
Not Available Online | 2.4 GHz | 250 kb/s | - 92 dBm | 3.3 V | 5.5 V | 28 mA | 27 mA | 0 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | |||||||
Mfr: ZMN2405HPA-C TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 2.4GHz Zigbee Module Coordinator | Not Available Online | 2.4 GHz | 250 kb/s | - 95 dBm | 3.3 V | 5.5 V | 130 mA | 33 mA | 15 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | ||||||
Not Available Online | 2.4 GHz | 250 kb/s | 2.7 V | 5.5 V | - 40 C | + 85 C | ||||||||||||
Mfr: ZMN2405HP-C TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 100mW 2.4GHz ZigBee Coordinator module | Not Available Online | 2.4 GHz | 250 kb/s | 3.3 V | 5.5 V | 100 mW | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | |||||||||
Mfr: ZMN2430HP-C TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 100mW 2.4GHz ZigBee Coordinator module | Not Available Online | 2.4 GHz | 250 kb/s | 3.3 V | 5.5 V | 100 mW | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | |||||||||
Mfr: ZMN2430HP-E TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 100mW 2.4GHz ZigBee End Device module | Not Available Online | 2.4 GHz | 250 kb/s | 3.3 V | 5.5 V | - 40 C | + 85 C | |||||||||||
Mfr: ZN-241GIOEM TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 10 Pack of ZN-241ZM | Not Available Online | 2.4 GHz | 250 kb/s | 802.15.4 | Bulk | |||||||||||||
Not Available Online | 2.4 GHz | 305 m | 10 V | 30 V | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | |||||||||||
Mfr: ENW-C9A02A3E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4570 MESH Net Ceramic Antenna | Not Available Online | 802.15.4 (ANT, Thread, Zigbee) | Reel | |||||||||||||||
Mfr: 88-00144-00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineZigbee Modules - 802.15.4 Hi Pwr Zigbee Module SN3021 | Not Available Online | SN3021 | 2.4 GHz to 2.48 GHz | - 103 dBm | 2.4 V | 3.4 V | 160 mA | 35 mA | 20 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Reel | |||||
Mfr: WPMM1A02A001 TTI: Not Assigned Honeywell Availability: Not Available OnlineZigbee Modules - 802.15.4 Wireless | Not Available Online | 802.15.4 (ANT, Thread, Zigbee) | ||||||||||||||||
Not Available Online | 2.4 GHz to 2.48 GHz | 250 kb/s | - 90 dBm, - 92.5 dBm | 3.6 V | 3.6 V | 18 mA | 6 mA | 8 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) |