PAN4561 - Zigbee Modules - 802.15.4
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Frequency | Range | Data Rate | Sensitivity | Supply Voltage - Min | Supply Voltage - Max | Supply Current Transmitting | Supply Current Receiving | Output Power | Minimum Operating Temperature | Maximum Operating Temperature | Protocol - ANT, Thread, Zigbee - 802.15.4 | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ENW-C9A25B1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561M 10 db PA UFL Ant-W/O-FW | Not Available Online | PAN4561 | 2.4 GHz | 250 kb/s | - 102 dBm | 3 V | 3 V | 72 mA | 47 mA | 10 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||
Mfr: ENW-C9A25A4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561M 10db PA W/Ant-SNAP-FW | Not Available Online | PAN4561 | 2.4 GHz | 250 kb/s | - 102 dBm | 3 V | 3 V | 72 mA | 47 mA | 10 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||
Mfr: ENW-C9A25C1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561M 10 db PA 50ohm Pad-w/o-FW | Not Available Online | PAN4561 | 2.4 GHz | 250 kb/s | - 102 dBm | 3 V | 3 V | 72 mA | 47 mA | 10 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||
Mfr: ENW-C9A25B4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561M 10 db PA UFL W/Ant - SNAP-FW | Not Available Online | PAN4561 | 2.4 GHz | 250 kb/s | - 102 dBm | 3 V | 3 V | 72 mA | 47 mA | 10 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||
Mfr: ENW-C9A25A1EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561M 10 db PA Antenna-w/o-FW | Not Available Online | PAN4561 | 2.4 GHz | 250 kb/s | - 102 dBm | 3 V | 3 V | 72 mA | 47 mA | 10 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||
Mfr: ENW-C9A25C4EF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineZigbee Modules - 802.15.4 PAN4561M 10 db 50ohm Pad - SNAP-FW | Not Available Online | PAN4561 | 2.4 GHz | 250 kb/s | - 102 dBm | 3 V | 3 V | 72 mA | 47 mA | 10 dBm | - 40 C | + 85 C | 802.15.4 (ANT, Thread, Zigbee) | Reel |