Toshiba - Analog Comparators
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Output Type | Response Time | Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Output Current per Channel | Vos - Input Offset Voltage | Ib - Input Bias Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TA75S393FTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Comparators x34 1 CIRCUIT OP AMP | Not Available Online | SMD/SMT | SSOP-5 | 1 Channel | CMOS, TTL | 1.3 us | General Purpose | 2 V | 36 V | 800 uA | 3 mA | 5 mV | 50 nA | - 40 C | + 85 C | TA75S393 | Reel | ||
Mfr: TA75W393FUTE12LF TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Comparators x34 2 CIRCUIT COMPARATOR | Not Available Online | SMD/SMT | SSOP-P-0.65-8 | 2 Channel | Open Collector | 1.3 us | General Purpose | 2 V | 36 V | 12.5 mA | 3 mA | 5 mV | 250 nA | - 40 C | + 85 C | TA75W393 | Reel | ||
Mfr: TC75S70L6X,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators Comparator (CMOS) | 0In Stock | SMD/SMT | MP6C-6 | 1 Channel | Push-Pull | 14 ns | General Purpose | 1.3 V | 5.5 V | 20 uA | 1 mV | 1 pA | - 40 C | + 85 C | TC75S70 | Reel | |||
Mfr: TC75S57F(TE85L,F) TTI: TC75S57F(TE85LF) Toshiba Availability: 0In StockAnalog Comparators CMOS OP-AMP SINGLE SMV | 0In Stock | TC75S57 | Reel | ||||||||||||||||
Mfr: TA75W393FU(TE12L,F TTI: TA75W393FU(TE12LF Toshiba Availability: 0In StockAnalog Comparators OP AMP DUAL SM8 | 0In Stock | SMD/SMT | SSOP-8 | 2 Channel | Open Collector | 1.3 us | 2 V | 36 V | 12.5 mA | 5 mV | 250 nA | - 40 C | + 85 C | TA75W393 | Reel | ||||
Mfr: TC75W57FK(TE85L,F) TTI: TC75W57FK(TE85LF) Toshiba Availability: 0In StockAnalog Comparators DUAL COMPARATOR US8 | 0In Stock | Reel | |||||||||||||||||
Mfr: TC75S58FU(TE85L,F) TTI: TC75S58FU(TE85L,F) Toshiba Availability: 0In StockAnalog Comparators SINGLE COMPARATOR USV | 0In Stock | TC75S58 | Reel | ||||||||||||||||
Mfr: TA75W393FU(TE12L,F TTI: TA75W393FU(TE12L,F Toshiba Availability: 0In StockAnalog Comparators OP AMP DUAL SM8 | 0In Stock | SMD/SMT | SSOP-8 | 2 Channel | Open Collector | 1.3 us | 2 V | 36 V | 12.5 mA | 5 mV | 250 nA | - 40 C | + 85 C | TA75W393 | Reel | ||||
Mfr: TC75W56FU,LF(T TTI: TC75W56FULF(T Toshiba Availability: 0In StockAnalog Comparators DUAL COMPARATOR SSOP8 | 0In Stock | Reel | |||||||||||||||||
Mfr: TC75S57F,LF(B TTI: TC75S57F,LF(B Toshiba Availability: Not Available OnlineAnalog Comparators SINGLE COMPARATOR SMV | Not Available Online | Reel | |||||||||||||||||
Mfr: TC75S57F,LF(B TTI: TC75S57FLF(B Toshiba Availability: Not Available OnlineAnalog Comparators SINGLE COMPARATOR SMV | Not Available Online | Reel | |||||||||||||||||
Mfr: TC75W56FU,LF(T TTI: TC75W56FU,LF(T Toshiba Availability: 0In StockAnalog Comparators DUAL COMPARATOR SSOP8 | 0In Stock | Reel | |||||||||||||||||
Mfr: TC75S58FU(TE85L,F) TTI: TC75S58FU(TE85LF) Toshiba Availability: 0In StockAnalog Comparators SINGLE COMPARATOR USV | 0In Stock | Reel | |||||||||||||||||
Mfr: TC75W57FK(TE85L,F) TTI: TC75W57FK(TE85L,F) Toshiba Availability: 0In StockAnalog Comparators DUAL COMPARATOR US8 | 0In Stock | TC75W57 | Reel | ||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | SSOP-P-0.50A-8 | ||||||||||||||||||
Not Available Online | TA75W393 | ||||||||||||||||||
Mfr: TC75W56FK(TE85LF) TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Comparators DUAL COMPARATOR US8 | Not Available Online | TC75W56 | |||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Mfr: TC75S56FE,LM TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Comparators OP-AMP CMOS Bias Res Built-in transistor | Not Available Online | SMD/SMT | 1 Channel | Push-Pull | 60 ns | General Purpose | 1.8 V | 7 V | 22 uA | 7 mV | - 40 C | + 85 C | TC75S56 | Reel | |||||
Mfr: TC75S59FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Comparators CMOS type Op Amp ESV 1.8V to 7V | Not Available Online | SMD/SMT | ESV-5 | 1 Channel | Open Drain | 160 ns | Differential | 1.8 V | 7 V | 220 uA | 25 mA | 1 pA | - 40 C | + 85 C | TC75S59 | Reel |