TC75S59 - Toshiba - Analog Comparators
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Output Type | Response Time | Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Output Current per Channel | Vos - Input Offset Voltage | Ib - Input Bias Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SSOP-P-0.95-5 | 1 Channel | Open Drain | 160 ns | General Purpose | 1.8 V | 7 V | 110 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75S59 | Reel | |||
Mfr: TC75S59FU(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators Comparator CMOS | 0In Stock | SMD/SMT | SSOP-P-0.65A-5 | 1 Channel | Open Drain | 160 ns | General Purpose | 1.8 V | 7 V | 110 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75S59 | Reel | ||
Mfr: TC75S59FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Comparators CMOS type Op Amp ESV 1.8V to 7V | Not Available Online | SMD/SMT | ESV-5 | 1 Channel | Open Drain | 160 ns | Differential | 1.8 V | 7 V | 220 uA | 25 mA | 1 pA | - 40 C | + 85 C | TC75S59 | Reel |