TC75S70 - Toshiba - Analog Comparators
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Output Type | Response Time | Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Output Current per Channel | Vos - Input Offset Voltage | Ib - Input Bias Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC75S70L6X,LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators Comparator (CMOS) | 0In Stock | SMD/SMT | MP6C-6 | 1 Channel | Push-Pull | 14 ns | General Purpose | 1.3 V | 5.5 V | 20 uA | 1 mV | 1 pA | - 40 C | + 85 C | TC75S70 | Reel |