TC75S57 - Analog Comparators
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Output Type | Response Time | Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Output Current per Channel | Vos - Input Offset Voltage | Ib - Input Bias Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC75S57FU(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators CMOS type Op Amp USV 1.8V to 7V | 0In Stock | SMD/SMT | SSOP-P-0.64A-5 | 1 Channel | Push-Pull | 11 ns | General Purpose | 1.8 V | 7 V | 220 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75S57 | Reel | ||
0In Stock | SMD/SMT | SSOP-P-0.95-5 | 1 Channel | Push-Pull | 11 ns | General Purpose | 1.8 V | 7 V | 110 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75S57 | Reel | |||
Mfr: TC75S57F(TE85L,F) TTI: TC75S57F(TE85L,F) Toshiba Availability: 0In StockAnalog Comparators CMOS type Op Amp SMV 1.8V to 7V | 0In Stock | SMD/SMT | SSOP-P-0.95-5 | 1 Channel | Push-Pull | 11 ns | General Purpose | 1.8 V | 7 V | 220 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75S57 | Reel | ||
Mfr: TC75S57F(TE85L,F) TTI: TC75S57F(TE85LF) Toshiba Availability: 0In StockAnalog Comparators CMOS OP-AMP SINGLE SMV | 0In Stock | TC75S57 | Reel | ||||||||||||||||
Not Available Online | TC75S57 |