TC75W56 - Analog Comparators
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Output Type | Response Time | Type | Supply Voltage - Min | Supply Voltage - Max | Operating Supply Current | Output Current per Channel | Vos - Input Offset Voltage | Ib - Input Bias Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC75W56FKTE85LF TTI: Not Assigned Toshiba Availability: 0In StockAnalog Comparators CMOS Comparator 3.5V 0.9V 7V 1.8V | 0In Stock | SMD/SMT | SSOP-P-0.50A-8 | 2 Channel | Push-Pull | 8 ns | General Purpose | 1.8 V | 7 V | 40 uA | 1 pA | - 40 C | + 85 C | TC75W56 | Reel | ||||
0In Stock | SMD/SMT | SSOP-P-0.50A-8 | 2 Channel | Push-Pull | 60 ns | General Purpose | 1.8 V | 7 V | 22 uA | 25 mA | 7 mV | 1 pA | - 40 C | + 85 C | TC75W56 | Reel | |||
0In Stock | SMD/SMT | SSOP-P-0.65-8 | 2 Channel | Push-Pull | 60 ns | General Purpose | 3.5 V | 7 V | 22 uA | 1 mV | 1 pA | - 40 C | + 85 C | TC75W56 | Reel | ||||
Mfr: TC75W56FK(TE85LF) TTI: Not Assigned Toshiba Availability: Not Available OnlineAnalog Comparators DUAL COMPARATOR US8 | Not Available Online | TC75W56 |