Isolation Amplifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Number of Channels | Isolation Voltage | Isolation Type | GBP - Gain Bandwidth Product | 3 dB Bandwidth | CMRR - Common Mode Rejection Ratio | Ib - Input Bias Current | Vos - Input Offset Voltage | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VIA2000SD-X TTI: VIA2000SD-X Vishay Availability: 50In StockCut Tape Isolation Amplifiers OPTCPL ISO AMP 2V SOP-8 | 50In Stock | Cut Tape | |||||||||||||||||||
Mfr: VIA0050DD-X TTI: VIA0050DD-X Vishay Availability: 30In StockCut Tape Isolation Amplifiers OPTCPL ISO AMP 50MV SOP-8 | 30In Stock | Cut Tape | |||||||||||||||||||
Mfr: VIA0250DD-X TTI: VIA0250DD-X Vishay Availability: 50In StockCut Tape Isolation Amplifiers OPTCPL ISO AMP 250MV SOP-8 | 50In Stock | Cut Tape | |||||||||||||||||||
0In Stock | 1 Channel | 5 kV | - 12 uA | 5.5 V | 3 V | 11.4 mA | - 40 C | + 125 C | SMD/SMT | SOP-8 | Reel | ||||||||||
0In Stock | 1 Channel | 5 kV | - 14 uA | 5.5 V | 3 V | 11.4 mA | - 40 C | + 125 C | SMD/SMT | SOP-8 | Reel | ||||||||||
0In Stock | 5 kV | 15 nA | 5.5 V | 3 V | 11.4 mA | - 40 C | + 125 C | SOP-8 | Reel | ||||||||||||
Not Available Online | DCA121x02 | 2 Channel | 5000 Vrms | Isolated | 248 kHz | - 93.5 dB | - 20 uA | - 0.05 V | 5.5 V | 3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | SOIC-8 | Reel | |||||
Not Available Online | DCA121x02 | 2 Channel | 5000 Vrms | Isolated | 248 kHz | - 93.5 dB | - 20 uA | - 0.05 V | 5.5 V | 3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | SOIC-8 | Reel |