Operational Amplifiers - Op Amps
62 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | Vos - Input Offset Voltage | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | CMRR - Common Mode Rejection Ratio | en - Input Voltage Noise Density | Package / Case | Mounting Style | Shutdown | Minimum Operating Temperature | Maximum Operating Temperature | In - Input Noise Current Density | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TC75S63TU(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps CMOS 2.75V Op 1.1V Single / Dual | 0In Stock | 1 Channel | 3.5 MHz | 1 V/us | 7 mV | 1 pA | 5.5 V | 2.2 V | 500 uA | 1.5 mA | 60 dB | SON-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S63 | Reel | |||||
Mfr: TC75S101F(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineOperational Amplifiers - Op Amps Op-Amp CMOS | Not Available Online | 1 Channel | 150 mV/us | 1.2 mV | 100 fA | 5.5 V | 750 mV, 1.5 V | 63 uA | 1.5 mA | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S101 | Reel | |||||||
Mfr: TC75W54FUTE12LF TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps DUAL OP AMP LOGIC | 0In Stock | 2 Channel | 700 mV/us | 10 mV | 1 pA | 3.5 V, 7 V | 900 mV, 1.8 V | 400 uA | 700 uA | 60 dB | No Shutdown | - 40 C | + 85 C | TC75W54 | Reel | ||||||||
Mfr: TC75W60FU(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineOperational Amplifiers - Op Amps DUAL OP AMP LOGIC | Not Available Online | 2 Channel | 3.7 MHz | 5.1 V/us | 7 mV | 1 pA | 3.5 V, 7 V | 900 mV, 1.8 V | 1 mA | 1.15 mA | 50 dB | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75W60 | Reel | |||||
Mfr: TC75W51FU(TE12L,F) TTI: Not Assigned Toshiba Availability: 0In StockOperational Amplifiers - Op Amps DUAL OP AMP LOGIC | 0In Stock | 2 Channel | 500 mV/us | 10 mV | 1 pA | 3.5 V, 7 V | 750 mV, 1.5 V | 400 uA | 55 dB | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75W51 | Reel | |||||||
Mfr: TC75W60FK(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineOperational Amplifiers - Op Amps DUAL OP AMP LOGIC | Not Available Online | 2 Channel | 3.7 MHz | 5.1 V/us | 7 mV | 1 pA | 3.5 V, 7 V | 900 mV, 1.8 V | 1 mA | 1.15 mA | 50 dB | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75W60 | Reel | |||||
Mfr: TC75S51FETE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineOperational Amplifiers - Op Amps SINGLE OP AMP LOGIC | Not Available Online | 1 Channel | 600 kHz | 500 mV/us | 10 mV | 1 pA | 3.5 V, 7 V | 750 mV, 1.5 V | 200 uA | 55 dB | SON-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S51 | Reel | ||||||
Mfr: TA75S558F(TE85L,F) TTI: TA75S558F(TE85LF) Toshiba Availability: Not Available OnlineOperational Amplifiers - Op Amps OP AMP DUAL SMV | Not Available Online | 1 Channel | 1 V/us | 6 mV | 500 nA | 18 V | 4 V | 4 mA | 70 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TA75S558 | Reel | |||||||
Mfr: TC75S67TU,LF(T TTI: TC75S67TU,LF(T Toshiba Availability: 0In StockOperational Amplifiers - Op Amps OP AMP USV | 0In Stock | Reel | |||||||||||||||||||||
Mfr: TC75S67TU,LF(T TTI: TC75S67TULF(T Toshiba Availability: 0In StockOperational Amplifiers - Op Amps OP AMP USV | 0In Stock | Reel | |||||||||||||||||||||
Mfr: TA75S558F(TE85L,F) TTI: TA75S558F(TE85L,F) Toshiba Availability: Not Available OnlineOperational Amplifiers - Op Amps OP AMP DUAL SMV | Not Available Online | 1 Channel | 1 V/us | 6 mV | 500 nA | 18 V | 4 V | 4 mA | 70 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TA75S558 | Reel | |||||||
Mfr: TA75W558FU(TE12L,F TTI: TA75W558FU(TE12L,F Toshiba Availability: Not Available OnlineOperational Amplifiers - Op Amps OP AMP DUAL SM8 | Not Available Online | 2 Channel | 1 V/us | 6 mV | 500 nA | 18 V | 4 V | 6 mA | 70 dB | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TA75W558 | Reel | |||||||
Mfr: TC75S103F,LF(CT TTI: TC75S103FLF(CT Toshiba Availability: 0In StockOperational Amplifiers - Op Amps OP AMP SMV | 0In Stock | Reel | |||||||||||||||||||||
Mfr: TA75S01F(TE85L,F) TTI: TA75S01F(TE85LF) Toshiba Availability: Not Available OnlineOperational Amplifiers - Op Amps OP AMP SINGLE SMV | Not Available Online | 1 Channel | 7 mV | 250 nA | 6 V, 12 V | 1.5 V, 3 V | 800 uA | 65 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TA75S01 | Reel | ||||||||
Mfr: TA75S01F(TE85L,F) TTI: TA75S01F(TE85L,F) Toshiba Availability: Not Available OnlineOperational Amplifiers - Op Amps OP AMP SINGLE SMV | Not Available Online | 1 Channel | 7 mV | 250 nA | 6 V, 12 V | 1.5 V, 3 V | 800 uA | 65 dB | SSOP-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TA75S01 | Reel | ||||||||
Mfr: TA75W558FU(TE12L,F TTI: TA75W558FU(TE12LF Toshiba Availability: Not Available OnlineOperational Amplifiers - Op Amps OP AMP DUAL SM8 | Not Available Online | 2 Channel | 1 V/us | 6 mV | 500 nA | 18 V | 4 V | 6 mA | 70 dB | SSOP-8 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TA75W558 | Reel | |||||||
Mfr: TC75S55FU(TE85L,F) TTI: TC75S55FU(TE85LF) Toshiba Availability: 0In StockOperational Amplifiers - Op Amps CMOS OP-AMP SINGLE USV | 0In Stock | 450 uA | TC75S55 | Reel | |||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Mfr: TC75S101FE,LM TTI: Not Assigned Toshiba Availability: Not Available OnlineOperational Amplifiers - Op Amps CMOS type Op Amp ESV 1.5 V to 5.5V | Not Available Online | 1 Channel | 150 mV/us | 1.2 mV | 100 fA | 2.75 V, 5.5 V | 750 mV, 1.5 V | 57 uA | 1.5 mA | 50 dB | SON-5 | SMD/SMT | No Shutdown | - 40 C | + 85 C | TC75S101 | Reel | ||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online |