• Operational Amplifiers - Op Amps

TC75S55 - Operational Amplifiers - Op Amps

4 Results
4 Results
Filtered By:SemiconductorsAmplifier ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Number of Channels
GBP - Gain Bandwidth Product
SR - Slew Rate
Vos - Input Offset Voltage
Ib - Input Bias Current
Supply Voltage - Max
Supply Voltage - Min
Operating Supply Current
Output Current per Channel
CMRR - Common Mode Rejection Ratio
en - Input Voltage Noise Density
Package / Case
Mounting Style
Shutdown
Minimum Operating Temperature
Maximum Operating Temperature
In - Input Noise Current Density
Series
Qualification
Packaging
Datasheet
Mfr: TC75S55FU(TE85L,F)
TTI: TC75S55FU(TE85L,F)
Toshiba
Availability:

0In Stock

Operational Amplifiers - Op Amps CMOS type Op Amp USV 1.8V to 7V

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
160 kHz
80 mV/us
2 mV
1 pA
7 V
1.8 V
10 uA
450 uA
60 dB
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TC75S55
Reel
Datasheet
Mfr: TC75S55F,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Operational Amplifiers - Op Amps CMOS Op Amp

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
160 kHz
80 mV/us
2 mV
1 pA
7 V
1.8 V
10 uA
450 uA
70 dB
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TC75S55
Reel
Datasheet
Mfr: TC75S55F(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Operational Amplifiers - Op Amps SINGLE OP AMP LOGIC

0In Stock

Please adjust quantity to Min / Mult value
1 Channel
80 mV/us
10 mV
1 pA
3.5 V, 7 V
900 mV, 1.8 V
20 uA
450 uA
60 dB
SOT-25-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TC75S55
Reel
Datasheet
Mfr: TC75S55FU(TE85L,F)
TTI: TC75S55FU(TE85LF)
Toshiba
Availability:

0In Stock

Operational Amplifiers - Op Amps CMOS OP-AMP SINGLE USV

0In Stock

Please adjust quantity to Min / Mult value
450 uA
TC75S55
Reel