LIA135 - IXYS - Optically Isolated Amplifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Vcm - Common Mode Voltage | Series | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Bandwidth | CMRR - Common Mode Rejection Ratio | Vos - Input Offset Voltage | Supply Voltage - Max | Supply Voltage - Min | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LIA135 | Phototransistor | 1 Channel | 3750 Vrms | 1.4 V | DIP-8 Gull Wing | - 40 C | + 85 C | SMD/SMT | Tube | ||||||||||||
Not Available Online | LIA135 | Phototransistor | 1 Channel | 3750 Vrms | 1.4 V | DIP-8 Gull Wing | - 40 C | + 85 C | SMD/SMT | Reel | ||||||||||||
Not Available Online | LIA135 | Phototransistor | 1 Channel | 3750 Vrms | 1.4 V | DIP-8 | - 40 C | + 85 C | Through Hole | Tube |