Optically Isolated Amplifiers
156 ResultsPart | Availability | Purchasing | RoHS/Lead | Vcm - Common Mode Voltage | Series | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Bandwidth | CMRR - Common Mode Rejection Ratio | Vos - Input Offset Voltage | Supply Voltage - Max | Supply Voltage - Min | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP7830(TL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers | Not Available Online | TLP7830 | Amplifier | 1 Channel | 5000 Vrms | 74 dB | 600 uV | 5.5 V | 3 V | SSO-8 | - 40 C | + 105 C | SMD/SMT | Reel | |||||||||
Mfr: TLP7820(BRZAL4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers | Not Available Online | ||||||||||||||||||||||
Mfr: TLP7830(D4-LF4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers | Not Available Online | ||||||||||||||||||||||
Mfr: TLP7820(INL-TL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers | Not Available Online | ||||||||||||||||||||||
Not Available Online | LIA135 | Phototransistor | 1 Channel | 3750 Vrms | 1.4 V | DIP-8 Gull Wing | - 40 C | + 85 C | SMD/SMT | Tube | |||||||||||||
Not Available Online | LIA136 | Phototransistor | 1 Channel | 3750 Vrms | 1.4 V | DIP-8 Gull Wing | - 40 C | + 110 C | SMD/SMT | Reel | |||||||||||||
Mfr: TLP7820(INLTP4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers | Not Available Online | ||||||||||||||||||||||
Mfr: TLP7820(TH-TP4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers | Not Available Online | ||||||||||||||||||||||
Mfr: TLP7820(D4ALF4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers | Not Available Online | ||||||||||||||||||||||
Mfr: TLP7820(D4-TLE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers CPLR ISO AMP AN OUTPUT SO8L | Not Available Online | TLP7820 | |||||||||||||||||||||
Mfr: TLP7820(BE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers CPLR ISO AMP AN OUTPUT SO8L | Not Available Online | TLP7820 | |||||||||||||||||||||
Mfr: TLP7830(TLE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers CPLR ISO AMP DIG OUTPUT SO8L | Not Available Online | TLP7830 | |||||||||||||||||||||
Not Available Online | PI-EX-NAM/TO-P PIEXNAMTOP | ||||||||||||||||||||||
Not Available Online | LIA130 | SMD/SMT | Tube | ||||||||||||||||||||
Mfr: TLP7820(D4A,TL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers | Not Available Online | ||||||||||||||||||||||
Mfr: TLP7830(D4-TL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers | Not Available Online | ||||||||||||||||||||||
Mfr: TLP7920F(D4TP4,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers | Not Available Online | ||||||||||||||||||||||
Mfr: TLP7930(D4-TP5,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers | Not Available Online | ||||||||||||||||||||||
Mfr: TLP7930(TP5,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers | Not Available Online | ||||||||||||||||||||||
Mfr: TLP7820(B-TP4,E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers | Not Available Online | ||||||||||||||||||||||
Mfr: TLP7820(D4-A,E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers | Not Available Online | TLP7820 | Amplifier | 1 Channel | 5000 Vrms | 230 kHz | 80 dB | 900 uV | 5.5 V | 3 V | SOIC-8 | - 40 C | + 105 C | SMD/SMT | Bulk | ||||||||
Mfr: TLP7820(D4-B,E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers | Not Available Online | TLP7820 | Amplifier | 1 Channel | 5000 Vrms | 230 kHz | 80 dB | 900 uV | 5.5 V | 3 V | SOIC-8 | - 40 C | + 105 C | SMD/SMT | Bulk | ||||||||
Not Available Online | LIA120 | Tube | |||||||||||||||||||||
Not Available Online | LIA120 | Reel | |||||||||||||||||||||
Mfr: TLP7820(D4ATLE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers CPLR ISO AMP AN OUTPUT SO8L | Not Available Online | TLP7820 |