IX9915 - Littelfuse - Special Purpose Amplifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Amplifier Type | Number of Channels | GBP - Gain Bandwidth Product | SR - Slew Rate | CMRR - Common Mode Rejection Ratio | Output Current per Channel | Ib - Input Bias Current | Vos - Input Offset Voltage | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | IX9915 | PGA | 1 Channel | 20 mA | 340 nA | 12.5 V | 1.3 V | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Tube | |||||||||
0In Stock | IX9915 | PGA | 1 Channel | 20 mA | 340 nA | 12.5 V | 1.3 V | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel |