AB18x5 - Real Time Clock
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Interface Type | Date Format | Time Format | RTC Memory Size | Package / Case | Battery Backup Switching | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Mounting Style | Qualification | Time Keeping Current | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | I2C | YY-MM-DD-dd | HH:MM:SS:hh (12 hr, 24 hr) | QFN-16 | Backup Switching | 1.7 V | 3.6 V | - 40 C | + 85 C | AB18x5 | SMD/SMT | Reel | ||||||
0In Stock | SPI | YY-MM-DD-dd | HH:MM:SS:hh (12 hr, 24 hr) | QFN-16 | Backup Switching | 1.7 V | 3.6 V | - 40 C | + 85 C | AB18x5 | SMD/SMT | Reel |