Bridge Rectifiers
2.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MB2S-E3/80 TTI: MB2S-E3/80 Vishay Semiconductors Availability: 51.000In Stock81.000 On Order Expected 25-Jan-27 Bridge Rectifiers 200 Volt 0.5 Amp 35 Amp IFSM | 51.000In Stock81.000 On Order Expected 25-Jan-27 | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269AA | 500 mA | 200 V | 1 V | 35 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | Reel | |||||
Mfr: MB6S-E3/80 TTI: MB6S-E3/80 Vishay Semiconductors Availability: 96.000In Stock375.000 On Order Expected Bridge Rectifiers 600 Volt 0.5 Amp 35 Amp IFSM | 96.000In Stock375.000 On Order Expected | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269AA | 600 V | 1 V | 35 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | Reel | ||||||
Mfr: DF04S-E3/77 TTI: DF04S-E3/77 Vishay Semiconductors Availability: 52.500In Stock60.000 On Order Expected Bridge Rectifiers 1.0A 400V BR DFS | 52.500In Stock60.000 On Order Expected | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 400 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF04S-E3/45 | |||||
Mfr: MB4S-E3/80 TTI: MB4S-E3/80 Vishay Semiconductors Availability: 60.000In StockBridge Rectifiers 400 Volt 0.5 Amp 35 Amp IFSM | 60.000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269AA | 500 mA | 400 V | 1 V | 35 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | Reel | |||||
Mfr: W04G-E4/51 TTI: W04G-E4/51 Vishay Semiconductors Availability: 11.600In Stock24.000 On Order Expected 31-Mar-27 Bridge Rectifiers 1.5 Amp 400 Volt 2.54mm Leads | 11.600In Stock24.000 On Order Expected 31-Mar-27 | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 400 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Mfr: VS-36MB120A TTI: VS-36MB120A Vishay Semiconductors Availability: 380In Stock300 On Order Expected 19-Apr-27 Bridge Rectifiers 1200 Volt 35 Amp | 380In Stock300 On Order Expected 19-Apr-27 | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 1.2 kV | 1.14 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 36MB120A | |||||
Mfr: GBU8J-E3/51 TTI: GBU8J-E3/51 Vishay Semiconductors Availability: 23.000In Stock20.000 On Order Expected Bridge Rectifiers 8.0 Amp 600 Volt | 23.000In Stock20.000 On Order Expected | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 600 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU8J-E3/45 | |||||
Mfr: DF06M-E3/45 TTI: DF06M-E3/45 Vishay Semiconductors Availability: 53.700In StockBridge Rectifiers 1.0 Amp 600 Volt | 53.700In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 1 A | 600 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | |||||
Mfr: DF10M-E3/45 TTI: DF10M-E3/45 Vishay Semiconductors Availability: 9.400In Stock10.000 On Order Expected 08-Jan-27 Bridge Rectifiers 1.0 Amp 1000 Volt | 9.400In Stock10.000 On Order Expected 08-Jan-27 | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 1 A | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | |||||
57.000In Stock240.000 On Order Expected | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269AA | 600 V | 1 V | 30 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | Reel | |||||||
Mfr: DF02M-E3/45 TTI: DF02M-E3/45 Vishay Semiconductors Availability: 18.900In StockBridge Rectifiers 1.0 Amp 200 Volt | 18.900In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 1 A | 200 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | |||||
Mfr: GBPC3506W-E4/51 TTI: GBPC3506W-E4/51 Vishay Semiconductors Availability: 2.400In Stock6.000 On Order Expected Bridge Rectifiers 35 Amp 600 Volt | 2.400In Stock6.000 On Order Expected | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 600 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC | Bulk | ||||
Mfr: GBPC3508W-E4/51 TTI: GBPC3508W-E4/51 Vishay Semiconductors Availability: 3.300In Stock5.000 On Order Expected Bridge Rectifiers 35 Amp 800 Volt | 3.300In Stock5.000 On Order Expected | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 800 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: DF08S-E3/77 TTI: DF08S-E3/77 Vishay Semiconductors Availability: 24.000In Stock73.500 On Order Expected Bridge Rectifiers 1.0A 800V BR DFS | 24.000In Stock73.500 On Order Expected | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 800 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF08S-E3/45 | |||||
Mfr: GBPC3506-E4/51 TTI: GBPC3506-E4/51 Vishay Semiconductors Availability: 4.900In StockBridge Rectifiers 35 Amp 600 Volt | 4.900In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 600 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC | Bulk | ||||
Mfr: W10G-E4/51 TTI: W10G-E4/51 Vishay Semiconductors Availability: 15.200In StockBridge Rectifiers 1.5 Amp 1000 Volt | 15.200In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 1 kV | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Mfr: GBPC3510W-E4/51 TTI: GBPC3510W-E4/51 Vishay Semiconductors Availability: 5.700In StockBridge Rectifiers 35 Amp 1000 Volt | 5.700In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 1 kV | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: DF06S-E3/77 TTI: DF06S-E3/77 Vishay Semiconductors Availability: 235.500In StockBridge Rectifiers 1.0A 600V BR DFS | 235.500In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 600 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF06S-E3/45 | |||||
Mfr: MB2S-E3/45 TTI: MB2S-E3/45 Vishay Semiconductors Availability: 6.700In StockBridge Rectifiers 0.5 Amp 400 Volt | 6.700In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269AA | 500 mA | 200 V | 1 V | 35 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | Tube | |||||
Mfr: DF04M-E3/45 TTI: DF04M-E3/45 Vishay Semiconductors Availability: 2.250In Stock3.200 On Order Expected 17-Dec-26 Bridge Rectifiers 1.0 Amp 400 Volt | 2.250In Stock3.200 On Order Expected 17-Dec-26 | Single Phase Bridge | Through Hole | Solder Pin | DFM | 1 A | 400 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | |||||
Mfr: GBPC2508W-E4/51 TTI: GBPC2508W-E4/51 Vishay Semiconductors Availability: 6.000In StockBridge Rectifiers 25 Amp 800 Volt | 6.000In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 800 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Tray | ||||
Mfr: W02G-E4/51 TTI: W02G-E4/51 Vishay Semiconductors Availability: 128.800In StockBridge Rectifiers 1.5 Amp 200 Volt | 128.800In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 200 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Mfr: W08G-E4/51 TTI: W08G-E4/51 Vishay Semiconductors Availability: 73.400In StockBridge Rectifiers 1.5 Amp 800 Volt | 73.400In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 800 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Mfr: DF10S-E3/77 TTI: DF10S-E3/77 Vishay Semiconductors Availability: 46.500In StockBridge Rectifiers 1.0A 1KV BR DFS | 46.500In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF10S-E3/45 | |||||
Mfr: DF10SA-E3/77 TTI: DF10SA-E3/77 Vishay Semiconductors Availability: 6.000In Stock21.000 On Order Expected Bridge Rectifiers 1.0 Amp 1000 Volt | 6.000In Stock21.000 On Order Expected | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF10SA-E3/45 |