Littelfuse - Bridge Rectifiers
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBFP-4 | 1.6 kV | 920 mV | 370 A | - 40 C | + 175 C | 30.3 mm | 4.8 mm | 20.3 mm | GBO25-16NO1 | Tube | |||||
Mfr: VUO86-16NO7 TTI: VUO86-16NO7 IXYS Availability: 675In StockBridge Rectifiers 3 PHS REC BRDG 1600V, 86A | 675In Stock | Three Phase Bridge | Screw Mount | ECO-PAC 1-5 | 1.6 kV | 1.06 V | 550 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUO86 | Box | |||||
5In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 1.6 kV | 1 V | 1.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO160 | Box | ||||||
98In Stock | Three Phase Bridge | Through Hole | Solder Pin | GUFP-5 | 1.2 kV | 920 mV | 370 A | - 40 C | + 150 C | 35 mm | 5.5 mm | 26.5 mm | GUO40-12NO1 | Tube | |||||
Mfr: VUO62-16NO7 TTI: VUO62-16NO7 IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier 1600V, 62A | 0In Stock | Three Phase Bridge | Screw Mount | PWS-D | 1.6 kV | 1.8 V | 550 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VUO62 | Box | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBFP-4 | 1.2 kV | 920 mV | 370 A | - 40 C | + 175 C | 30.3 mm | 4.8 mm | 20.3 mm | GBO25-12NO1 | Tube | |||||
0In Stock | Single Phase Bridge | Stud Mount | Quick Connect | FO-A | 1.2 kV | 1.36 V | 370 A | - 40 C | + 150 C | 28.9 mm | 28.9 mm | 14.5 mm | VBO25 | Box | |||||
0In Stock | Single Phase Bridge | Stud Mount | Quick Connect | FO-A | 1.6 kV | 1.36 V | 300 A | - 40 C | + 150 C | 28.9 mm | 28.9 mm | 14.5 mm | VBO25 | Box | |||||
0In Stock | Three Phase Bridge | Screw Mount | FO-B-5 | 1.6 kV | 930 mV | 550 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO36 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | Through Hole | ECO-PAC 1 | 1.2 kV | 1.5 V | 530 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUO86 | Box | |||||
0In Stock | Three Phase Bridge | Through Hole | Solder Pin | GUFP-5 | 1.6 kV | 920 mV | 370 A | - 40 C | + 150 C | 35 mm | 5.5 mm | 26.5 mm | GUO40-16NO1 | Tube | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1-4 | 1.6 kV | 1.06 V | 550 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBO68 | Box | |||||
0In Stock | Three Phase Bridge | Through Hole | Solder Pin | GUFP-5 | 10 A | 2.3 kV | 1.06 V | 370 A | - 40 C | + 150 C | 35 mm | 5.5 mm | 25 mm | Tube | |||||
0In Stock | Three Phase Bridge | Through Hole | Solder Pin | ISOPLUS i4-PAC | 1.2 kV | 1.3 V | 100 A | - 55 C | + 150 C | 20.29 mm | 5.21 mm | 26.42 mm | FUO22-12N | Tube | |||||
0In Stock | Three Phase Bridge | Screw Mount | Through Hole | V1-A-Pack-5 | 1.6 kV | 1.07 V | 350 A | - 40 C | + 150 C | 63 mm | 31.6 mm | 17 mm | VUO52 | Box | |||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-D-5 | 1.4 kV | 960 mV | 550 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VUO62 | Box | ||||||
Mfr: VVZB170-16IOXT TTI: VVZB170-16IOXT IXYS Availability: Not Available OnlineBridge Rectifiers Thyristor Module | Not Available Online | Three Phase Bridge | Through Hole | Solder Pin | E2-Pack | 48 A | 1.7 kV | 2.75 V | 1.1 kA | - 40 C | + 125 C | 107.5 mm | 45 mm | 17 mm | VVZB170 | Box | |||
0In Stock | Three Phase Bridge | Screw Mount | E2 | 1.6 kV | 1.55 V | 650 A | - 40 C | + 150 C | 82.1 mm | 45 mm | 17 mm | VUO121 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack-7 | 1.6 kV | 1.06 V | 300 A | - 40 C | + 150 C | 63 mm | 31.6 mm | 17 mm | VUO34 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack-5 | 1.6 kV | 1.06 V | 600 A | - 40 C | + 150 C | 63 mm | 31.6 mm | 17 mm | VUO80 | Box | ||||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-E-1 | 1.8 kV | 1.65 V | 1.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VBO130 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | FO-B-5 | 800 V | 940 mV | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO25 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 1.2 kV | 960 mV | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO190 | Box | ||||||
0In Stock | Three Phase Bridge | Through Hole | Solder Pin | i4-Pac-5 | 1.6 kV | 1.12 V | 150 A | - 55 C | + 175 C | 20.29 mm | 5.21 mm | 21.34 mm | FUO22-16N | Tube | |||||
Mfr: MCNA120UI2200TED TTI: MCNA120UI2200TED IXYS Availability: 0In StockBridge Rectifiers High Voltage Thyristor Module | 0In Stock | MCNA120UI2200 | Box |