Littelfuse - Bridge Rectifiers
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Three Phase Bridge | Screw Mount | FO-B-B | 1.8 kV | 2.2 V | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO25 | Box | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 600 V | 2.01 V | 110 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBE26 | Box | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 600 V | 1.57 V | 250 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBE55 | Box | |||||
0In Stock | Single Phase Bridge | Screw Mount | FO-B-B | 800 V | 2.2 V | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VBO22 | Box | ||||||
0In Stock | Single Phase Bridge | Screw Mount | FO-B-4 | 800 V | 930 mV | 550 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VBO36 | Box | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 800 V | 1.46 V | 300 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBO54 | Box | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1-4 | 1.2 kV | 2.73 V | 90 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBE26 | Box | |||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-D | 1.2 kV | 1.8 V | 550 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VBO52 | Box | ||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 2 | 1.2 kV | 1.6 V | 750 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VBO78 | Box | |||||
0In Stock | Three Phase Bridge | Screw Mount | FO-B-B | 800 V | 1.7 V | 550 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO36 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 800 V | 1.46 V | 350 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO52 | Box | ||||||
Mfr: VUO80-08NO1 TTI: VUO80-08NO1 IXYS Availability: 0In StockBridge Rectifiers 3-PHS RECTFR BRDGE 800V, 80A | 0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 800 V | 1.5 V | 600 A | - 40 C | + 150 C | 63 mm | 31.6 mm | 17 mm | VUO80 | Box | |||||
Mfr: VUE22-12NO7 TTI: VUE22-12NO7 IXYS Availability: 0In StockBridge Rectifiers 3 PHS REC BRDG 1200V, 22A | 0In Stock | Three Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 1.2 kV | 2.92 V | 40 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUE22 | Box | ||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-D | 1.8 kV | 1.8 V | 550 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VBO52 | Box | ||||||
0In Stock | Three Phase Bridge | Through Hole | Solder Pin | i4-Pac-5 | 1.6 kV | 1.04 V | 270 A | - 55 C | + 175 C | 20.29 mm | 5.21 mm | 21.34 mm | FUO50-16N | Tube | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 1 | 800 V | 1.12 V | 100 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBO21 | Box | |||||
0In Stock | Three Phase Bridge | Screw Mount | Kamm-Modul-8 | 1.6 kV | 1.4 V | 400 A | - 40 C | + 125 C | 63 mm | 31.6 mm | 10 mm | VUC36 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-1 | 800 V | 1.9 V | 1.2 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO110 | Box | ||||||
Mfr: VUO84-16NO7 TTI: VUO84-16NO7 IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier Module BipolarBridge | 0In Stock | VUO84 | Box | ||||||||||||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 1.6 kV | 1.04 V | 1.2 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO110 | Box | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 800 V | 1.5 V | 530 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBO68 | Box | |||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-E-1 | 800 V | 1.43 V | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VBO160 | Box | ||||||
0In Stock | Single Phase Bridge | Screw Mount | SOT-227B-4 | 1.2 kV | 1.07 V | 320 A | - 40 C | + 150 C | 38.23 mm | 25.42 mm | 12.22 mm | VBO40 | Tube | ||||||
0In Stock | Three Phase Bridge | Screw Mount | FO-B-5 | 1.2 kV | 930 mV | 550 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO36 | Box | ||||||
Mfr: VUO160-12NO7 TTI: VUO160-12NO7 IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier Module, Output 175A, 1.2kV | 0In Stock | Three Phase Bridge | Screw Mount | Screw | PWS-E-5 | 1.2 kV | 1.1 V | 1.8 kA | - 40 C | + 125 C | 94 mm | 54 mm | 30 mm | VUO160 | Box |