VBO40 - Littelfuse - Bridge Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single Phase Bridge | Screw Mount | SOT-227B-4 | 1.2 kV | 1.07 V | 320 A | - 40 C | + 150 C | 38.23 mm | 25.42 mm | 12.22 mm | VBO40 | Tube | ||||||
0In Stock | Single Phase Bridge | Screw Mount | Solder Pad | SOT-227B | 1.6 kV | 1.15 V | 300 A | - 40 C | + 150 C | 38.3 mm | 25.07 mm | 9.6 mm | VBO40 | Tube | |||||
0In Stock | Single Phase Bridge | Screw Mount | Solder Pad | SOT-227B | 800 V | 1.15 V | 300 A | - 40 C | + 150 C | 38.3 mm | 25.07 mm | 9.6 mm | VBO40 | Tube |