VUO125 - Littelfuse - Bridge Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VUO125-16NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 125 Amps 1600V | Not Available Online | Three Phase Bridge | Screw Mount | PWS-C | 1.6 kV | 1.3 V | 1.8 kA | - 40 C | + 150 C | 67 mm | 50 mm | 31 mm | VUO125 | Bulk | |||||
Mfr: VUO125-18NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 125 Amps 1800V | Not Available Online | Three Phase Bridge | Screw Mount | PWS-C | 1.8 kV | 1.3 V | 1.8 kA | - 40 C | + 150 C | 67 mm | 50 mm | 31 mm | VUO125 | Bulk | |||||
Mfr: VUO125-12NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 125 Amps 1200V | Not Available Online | Three Phase Bridge | Screw Mount | PWS-C-5 | 1.2 kV | 970 mV | 1.8 kA | - 40 C | + 150 C | 67 mm | 50 mm | 31 mm | VUO125 | Bulk | |||||
Mfr: VUO125-14NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 125 Amps 1400V | Not Available Online | Three Phase Bridge | Screw Mount | PWS-C | 1.4 kV | 1.3 V | 1.8 kA | - 40 C | + 150 C | 67 mm | 50 mm | 31 mm | VUO125 | Bulk |