VUO160 - Littelfuse - Bridge Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 1.6 kV | 1 V | 1.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO160 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 1.8 kV | 1 V | 1.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO160 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 800 V | 1 V | 1.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO160 | Box | ||||||
Mfr: VUO160-12NO7 TTI: VUO160-12NO7 IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier Module, Output 175A, 1.2kV | 0In Stock | Three Phase Bridge | Screw Mount | Screw | PWS-E-5 | 1.2 kV | 1.1 V | 1.8 kA | - 40 C | + 125 C | 94 mm | 54 mm | 30 mm | VUO160 | Box | ||||
Mfr: VUO160-14NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 160 Amps 1400V | Not Available Online | Three Phase Bridge | Screw Mount | PWS-E-1 | 1.4 kV | 1.65 V | 1.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO160 | Bulk |