VUO35 - Littelfuse - Bridge Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VUO35-08NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 35 Amps 600V | Not Available Online | Three Phase Bridge | Screw Mount | PWS-A | 800 V | 2.2 V | 400 A | - 40 C | + 150 C | 45 mm | 45 mm | 22 mm | VUO35 | Bulk | |||||
Mfr: VUO35-12NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 35 Amps 1200V | Not Available Online | Three Phase Bridge | Screw Mount | PWS-A-5 | 1.2 kV | 1.01 V | 400 A | - 40 C | + 150 C | 45 mm | 45 mm | 22 mm | VUO35 | Bulk | |||||
Mfr: VUO35-16NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 35 Amps 1600V | Not Available Online | Three Phase Bridge | Screw Mount | PWS-A-5 | 1.6 kV | 1.01 V | 400 A | - 40 C | + 150 C | 45 mm | 45 mm | 22 mm | VUO35 | Bulk | |||||
Mfr: VUO35-18NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 35 Amps 1800V | Not Available Online | Three Phase Bridge | Screw Mount | PWS-A | 1.8 kV | 2.2 V | 400 A | - 40 C | + 150 C | 45 mm | 45 mm | 22 mm | VUO35 | Bulk | |||||
Mfr: VUO35-14NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 35 Amps 1400V | Not Available Online | Three Phase Bridge | Screw Mount | PWS-A | 1.4 kV | 2.2 V | 400 A | - 40 C | + 150 C | 45 mm | 45 mm | 22 mm | VUO35 | Bulk |