VUO52 - Littelfuse - Bridge Rectifiers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Three Phase Bridge | Screw Mount | Through Hole | V1-A-Pack-5 | 1.6 kV | 1.07 V | 350 A | - 40 C | + 150 C | 63 mm | 31.6 mm | 17 mm | VUO52 | Box | |||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 800 V | 1.46 V | 350 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO52 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 2 kV | 350 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO52 | Box | |||||||
Mfr: VUO52-22NO1 TTI: VUO52-22NO1 IXYS Availability: 0In StockBridge Rectifiers 3 Phase Rectifier Bridge | 0In Stock | VUO52 | Box | ||||||||||||||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 1.8 kV | 1.46 V | 350 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO52 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 1.2 kV | 1.46 V | 350 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO52 | Box | ||||||
Mfr: VUO52-14NO1 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 52 Amps 1400V | Not Available Online | Three Phase Bridge | Screw Mount | V1-A-Pack | 1.4 kV | 1.46 V | 350 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO52 | Bulk |