VUO86 - Littelfuse - Bridge Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VUO86-16NO7 TTI: VUO86-16NO7 IXYS Availability: 675In StockBridge Rectifiers 3 PHS REC BRDG 1600V, 86A | 675In Stock | Three Phase Bridge | Screw Mount | ECO-PAC 1-5 | 1.6 kV | 1.06 V | 550 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUO86 | Box | |||||
0In Stock | Three Phase Bridge | Screw Mount | Through Hole | ECO-PAC 1 | 1.2 kV | 1.5 V | 530 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUO86 | Box | |||||
0In Stock | Three Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 800 V | 1.5 V | 530 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUO86 | Box | |||||
Mfr: VUO86-14NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 86 Amps 1400V | Not Available Online | Three Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 1 | 1.4 kV | 1.5 V | 530 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUO86 | Bulk |