CD2320 - Bourns - Bridge Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD2320-B1400 TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers Bridge Rectifier 400VOLT | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SMD/SMT | 400 V | 1 V | 30 A | - 55 C | + 175 C | 5.4 mm | 5.9 mm | 1.16 mm | CD2320 | Reel | ||||
Mfr: CD2320-B11000 TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers Bridge Rectifier 1000VOLT | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SMD/SMT | 1 kV | 1 V | 30 A | - 55 C | + 175 C | 5.4 mm | 5.9 mm | 1.16 mm | CD2320 | Reel | ||||
Mfr: CD2320-B1200 TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers Bridge Rectifier 200VOLT | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SMD/SMT | 200 V | 1 V | 30 A | - 55 C | + 175 C | 5.4 mm | 5.9 mm | 1.16 mm | CD2320 | Reel | ||||
Mfr: CD2320-B1600 TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers Bridge Rectifier 600VOLT | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SMD/SMT | 600 V | 1 V | 30 A | - 55 C | + 175 C | 5.4 mm | 5.9 mm | 1.16 mm | CD2320 | Reel | ||||
Mfr: CD2320-B1800 TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers Bridge Rectifier 800VOLT | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SMD/SMT | 800 V | 1 V | 30 A | - 55 C | + 175 C | 5.4 mm | 5.9 mm | 1.16 mm | CD2320 | Reel |