IXYS - Bridge Rectifiers
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VBE17-12NO7 TTI: VBE17-12NO7 IXYS Availability: 0In StockBridge Rectifiers Bridge Rectifiers 19 Amps 1200V | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 1.2 kV | 2.92 V | 40 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBE17 | Box | ||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 1.2 kV | 960 mV | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO190 | Box | ||||||
0In Stock | Three Phase Bridge | Through Hole | Solder Pin | i4-Pac-5 | 1.6 kV | 1.12 V | 150 A | - 55 C | + 175 C | 20.29 mm | 5.21 mm | 21.34 mm | FUO22-16N | Tube | |||||
0In Stock | Three Phase Bridge | Screw Mount | E2 | 1.6 kV | 1.55 V | 650 A | - 40 C | + 150 C | 82.1 mm | 45 mm | 17 mm | VUO121 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack-7 | 1.6 kV | 1.06 V | 300 A | - 40 C | + 150 C | 63 mm | 31.6 mm | 17 mm | VUO34 | Box | ||||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-E-1 | 1.8 kV | 1.65 V | 1.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VBO130 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | FO-B-5 | 800 V | 940 mV | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO25 | Box | ||||||
Mfr: VVZB170-16IOXT TTI: VVZB170-16IOXT IXYS Availability: Not Available OnlineBridge Rectifiers Thyristor Module | Not Available Online | Three Phase Bridge | Through Hole | Solder Pin | E2-Pack | 48 A | 1.7 kV | 2.75 V | 1.1 kA | - 40 C | + 125 C | 107.5 mm | 45 mm | 17 mm | VVZB170 | Box | |||
0In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 2 | 1.2 kV | 1.75 V | 900 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VUO122 | Box | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 2 | 800 V | 1.75 V | 1.4 kA | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VBO88 | Box | |||||
Mfr: MCNA120UI2200TED TTI: MCNA120UI2200TED IXYS Availability: 0In StockBridge Rectifiers High Voltage Thyristor Module | 0In Stock | MCNA120UI2200 | Box | ||||||||||||||||
Mfr: VUO162-16NO7 TTI: VUO162-16NO7 IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier Module BipolarBridge | 0In Stock | VUO162 | Box | ||||||||||||||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-E-1 | 1.2 kV | 1.65 V | 1.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VBO130 | Box | ||||||
0In Stock | Single Phase Bridge | Screw Mount | Screw | FO-B-4 | 18 A | 1.8 kV | 930 mV | 550 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VBO36 | Box | ||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ISOPLUS i4-PAC | 1.2 kV | 1.3 V | 100 A | - 55 C | + 150 C | 19.91 mm | 5.03 mm | 20.88 mm | FBO16-12 | Tube | |||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack-5 | 1.6 kV | 1.06 V | 600 A | - 40 C | + 150 C | 63 mm | 31.6 mm | 17 mm | VUO80 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 1.6 kV | 960 mV | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO190 | Box | ||||||
Mfr: DMA120B800LB-TUB TTI: DMA120B800LB-TUB IXYS Availability: 0In StockBridge Rectifiers 130A 800V BR SMPD | 0In Stock | Tube | |||||||||||||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-1 | 1.8 kV | 1.9 V | 1.2 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO110 | Box | ||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 1 | 1.6 kV | 1.46 V | 300 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBO54 | Box | |||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-D | 1.6 kV | 1.8 V | 550 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VBO52 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | Through Hole | ECO-PAC 1 | 1.2 kV | 1.46 V | 300 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUO68 | Box | |||||
0In Stock | Three Phase Bridge | Screw Mount | Through Hole | ECO-PAC 1-5 | 800 V | 1.12 V | 300 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUO68 | Box | |||||
Mfr: VGB0124AY7A TTI: VGB0124AY7A IXYS Availability: 0In StockBridge Rectifiers BRAKING RECTIFIER 1400V 1A | 0In Stock | Single Phase Bridge | Screw Mount | Module | 1 A | 1.4 kV | 60 A | 46 mm | 25 mm | 24.5 mm | VGB0124AY7A | Box | |||||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-D | 800 V | 1.6 V | 750 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VBO72 | Box |