VBO20 - IXYS - Bridge Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VBO20-16NO2 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 20 Amps 1600V | Not Available Online | Single Phase Bridge | Screw Mount | FO-A | 1.6 kV | 1.8 V | 300 A | - 40 C | + 150 C | 28.9 mm | 28.9 mm | 14.5 mm | VBO20 | Bulk | |||||
Mfr: VBO20-12AO2 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 20 Amps 1200V | Not Available Online | Single Phase Bridge | Screw Mount | FO-A | 1.2 kV | 1.8 V | 300 A | - 40 C | + 150 C | 28.9 mm | 28.9 mm | 14.5 mm | VBO20 | Bulk | |||||
Mfr: VBO20-12NO2 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 20 Amps 1200V | Not Available Online | Single Phase Bridge | Screw Mount | FO-A | 1.2 kV | 1.8 V | 300 A | - 40 C | + 150 C | 28.9 mm | 28.9 mm | 14.5 mm | VBO20 | Bulk | |||||
Mfr: VBO20-08NO2 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 20 Amps 800V | Not Available Online | Single Phase Bridge | Screw Mount | FO-A | 800 V | 1.8 V | 300 A | - 40 C | + 150 C | 28.9 mm | 28.9 mm | 14.5 mm | VBO20 | Bulk | |||||
Mfr: VBO20-16AO2 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 20 Amps 1600V | Not Available Online | Single Phase Bridge | Screw Mount | FO-A | 1.6 kV | 1.8 V | 300 A | - 40 C | + 150 C | 28.9 mm | 28.9 mm | 14.5 mm | VBO20 | Bulk |