VUO16 - IXYS - Bridge Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VUO16-08NO1 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 16 Amps 800V | Not Available Online | Three Phase Bridge | Screw Mount | V1-A-Pack-7 | 800 V | 1.15 V | 100 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO16 | Bulk | |||||
Mfr: VUO16-14NO1 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 16 Amps 1400V | Not Available Online | Three Phase Bridge | Screw Mount | V1-A-Pack | 1.4 kV | 1.15 V | 100 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO16 | Bulk | |||||
Mfr: VUO16-16NO1 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 16 Amps 1600V | Not Available Online | Three Phase Bridge | Screw Mount | V1-A-Pack | 1.6 kV | 1.15 V | 100 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO16 | Bulk | |||||
Mfr: VUO16-18NO1 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 16 Amps 1800V | Not Available Online | Three Phase Bridge | Screw Mount | V1-A-Pack | 1.8 kV | 1.15 V | 100 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO16 | Bulk | |||||
Mfr: VUO16-12NO1 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 16 Amps 1200V | Not Available Online | Three Phase Bridge | Screw Mount | V1-A-Pack | 1.2 kV | 1.15 V | 100 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO16 | Bulk |