VUO50 - IXYS - Bridge Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VUO50-14NO3 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 50 Amps 1400V | Not Available Online | Three Phase Bridge | Screw Mount | Quick Connect | FO-F-B | 1.4 kV | 1.9 V | 500 A | - 40 C | + 125 C | 63 mm | 31.6 mm | 21 mm | VUO50 | Bulk | ||||
Mfr: VUO50-12NO3 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 50 Amps 1200V | Not Available Online | Three Phase Bridge | Screw Mount | Quick Connect | FO-F-B | 1.2 kV | 1.9 V | 500 A | - 40 C | + 125 C | 63 mm | 31.6 mm | 21 mm | VUO50 | Bulk | ||||
Mfr: VUO50-18NO3 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 50 Amps 1800V | Not Available Online | Three Phase Bridge | Screw Mount | Quick Connect | FO-F-B | 1.8 kV | 1.9 V | 500 A | - 40 C | + 125 C | 63 mm | 31.6 mm | 21 mm | VUO50 | Bulk | ||||
Mfr: VUO50-08NO3 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 50 Amps 800V | Not Available Online | Three Phase Bridge | Screw Mount | Quick Connect | FO-F-B | 800 V | 1.9 V | 500 A | - 40 C | + 125 C | 63 mm | 31.6 mm | 21 mm | VUO50 | Bulk | ||||
Mfr: VUO50-16NO3 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 50 Amps 1600V | Not Available Online | Three Phase Bridge | Screw Mount | Quick Connect | FO-F-B | 1.6 kV | 1.9 V | 500 A | - 40 C | + 125 C | 63 mm | 31.6 mm | 21 mm | VUO50 | Bulk |