Vishay - Bridge Rectifiers
1.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tray | |||||||||||||||||||
0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 100 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Tube | |||||
Mfr: GBL08E-E3/P TTI: GBL08E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,800V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 800 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Tube | ||||
Mfr: GBU4B-E3/51 TTI: GBU4B-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 100 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU4B-E3/45 | |||||
Mfr: DF01SA-E3/45 TTI: DF01SA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 100 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 100 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF01SA-E3/77 | |||||
Mfr: GBPC1204W-E4/51 TTI: GBPC1204W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 12 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 400 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: GBPC1502W-E4/51 TTI: GBPC1502W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 200 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 100 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | ||||||
Mfr: GBU4D-E3/45 TTI: GBU4D-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 200 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU4D-E3/51 | |||||
Mfr: GBU6B-E3/45 TTI: GBU6B-E3/45 Vishay Semiconductors Bridge Rectifiers 100 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 100 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU6B-E3/51 | |||||
Mfr: DF1510S-E3/77 TTI: DF1510S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 1000 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: GBPC2508-E4/51 TTI: GBPC2508-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 800 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 800 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: VS-110MT160KPBF TTI: VS-110MT160KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 110 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Screw | INT-A-PAK | 1.6 kV | 1.4 V | 1 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 110MT160KPBF | |||||
Mfr: VS-60MT120KPBF TTI: VS-60MT120KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 60 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.2 kV | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | VS-xxMT | Bulk | 60MT120KPBF | |||||
Mfr: VS-2KBB40R TTI: VS-2KBB40R Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 1.9 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 400 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | 2KBB40R | |||||
Mfr: VS-110MT120KPBF TTI: VS-110MT120KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 110 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Screw | INT-A-PAK | 1.2 kV | 1.4 V | 1 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 110MT120KPBF | |||||
Mfr: GBUE2580-M3/P TTI: GBUE2580-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A 800V BR GBU | 0In Stock | Single Phase Bridge | Through Hole | Solder | GBU-4 | 25 A | 800 V | 900 mV | 300 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | |||||
Mfr: VS-KBPC810 TTI: VS-KBPC810 Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 1 kV | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC810 | ||||
Mfr: VS-KBPC804PBF TTI: VS-KBPC804PBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 400 V | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC804PBF | ||||
0In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 600 V | 1.11 V | 420 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 26MB60A | ||||||
Mfr: DF005M-E3/45 TTI: DF005M-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 50 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 1 A | 50 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | |||||
Mfr: DF005SA-E3/77 TTI: DF005SA-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 50 Volt 30 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF005SA-E3/45 | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | DFM | 400 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | |||||||
Mfr: DF1506S-E3/45 TTI: DF1506S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 600 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: 2W005G-E4/51 TTI: 2W005G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 2.0 Amp 50 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 50 V | 1.1 V | 60 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | 2W005G | Reel |