Vishay - Bridge Rectifiers
1.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF08MA-E3/45 TTI: DF08MA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 800 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 100 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: GSIB2540-E3/45 TTI: GSIB2540-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 400 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 3.5 A | 400 V | 1 V | 350 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | GSIB25xx | Tube | ||||
Mfr: MB6S-E3/45 TTI: MB6S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 0.5 Amp 35 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269AA | 600 V | 1 V | 35 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | Tube | ||||||
Mfr: DFL1506S-E3/77 TTI: DFL1506S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 1.5 Amp 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 600 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: 2W005G-E4/51 TTI: 2W005G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 2.0 Amp 50 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 50 V | 1.1 V | 60 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | 2W005G | Reel | |||||
Mfr: DFL1506S-E3/45 TTI: DFL1506S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 600 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 400 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 600 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC | Bulk | |||||
Mfr: GBPC3502W-E4/51 TTI: GBPC3502W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 35 Amp 200 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 200 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: B80C1000G-E4/51 TTI: B80C1000G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 125 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 125 V | 1 V | 45 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | B80C | Reel | |||||
Mfr: VS-160MT120KPBF TTI: VS-160MT120KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 160 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.2 kV | 1.49 V | 1.5 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 160MT120KPBF | ||||||
Mfr: VS-2KBB60R TTI: VS-2KBB60R Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 1.9 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 600 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | 2KBB60R | |||||
Mfr: GBU4M-E3/51 TTI: GBU4M-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 1 kV | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU4M-E3/45 | |||||
Mfr: PB5010-E3/45 TTI: PB5010-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50A,1KV Enhanced Power Bridge | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SIP-4 | 4.5 A | 1 kV | 1 V | 450 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | Tube | |||||
Mfr: GBL10E-E3/P TTI: GBL10E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,1000V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 1 kV | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Tube | ||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 400 V | 1.1 V | 60 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | 2W04G | Reel | ||||||
Mfr: B250C1000G-E4/51 TTI: B250C1000G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 400 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 400 V | 1 V | 45 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | Bag | ||||||
Mfr: B250C1500G-E4/51 TTI: B250C1500G-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 400 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 400 V | 1 V | 50 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | Reel | ||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GSIB-5S | 15 A | 400 V | 950 mV | 300 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
Mfr: VS-GBPC2506A TTI: VS-GBPC2506A Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 25 Amp | 0In Stock | Single Phase Bridge | Stud Mount | Quick Connect | GBPC-A | 600 V | 1.1 V | 420 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | VS-GBPC | Bulk | GBPC2506A | ||||
Mfr: BU2510-E3/51 TTI: BU2510-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.05 V | 300 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2510 | Tray | |||||
Mfr: PB3506-E3/45 TTI: PB3506-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 35 Amp 600 Volt Enhanced Power | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | SIP-4 | 4.2 A | 600 V | 900 mV | 350 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | PB35xx | Tube | ||||
Mfr: PB4010-E3/45 TTI: PB4010-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 40A,1KV Enhanced Power Bridge | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | SIP-4 | 20 A | 1 kV | 1.01 V | 400 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | Tube | |||||
Mfr: GBPC608-E4/51 TTI: GBPC608-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6.0 Amp 800 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 800 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk |