Vishay - Bridge Rectifiers
1.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W08G-E4/51 TTI: W08G-E4/51 Vishay Semiconductors Availability: 73.400In StockBridge Rectifiers 1.5 Amp 800 Volt | 73.400In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 800 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Mfr: GSIB2580-E3/45 TTI: GSIB2580-E3/45 Vishay Semiconductors Availability: 4.080In StockBridge Rectifiers 800 Volt 25 Amp 350 Amp IFSM | 4.080In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 3.5 A | 800 V | 1 V | 350 A | - 55 C | + 150 C | 20 mm | 4.6 mm | 30 mm | GSIB25xx | Tube | ||||
3.200In Stock | GBL-E | Tray | ||||||||||||||||||
Mfr: GBU8B-E3/51 TTI: GBU8B-E3/51 Vishay Semiconductors Availability: 7.750In StockBridge Rectifiers 100 Volt 8.0 Amp Glass Passivated | 7.750In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 100 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU8B-E3/45 | |||||
Mfr: DF02S-E3/45 TTI: DF02S-E3/45 Vishay Semiconductors Availability: 1.200In StockBridge Rectifiers 1.0 Amp 200 Volt | 1.200In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 200 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF02S-E3/77 | ||||
Mfr: GBPC3508-E4/51 TTI: GBPC3508-E4/51 Vishay Semiconductors Availability: 800In StockBridge Rectifiers 35 Amp 800 Volt | 800In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 800 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBU4K-E3/51 TTI: GBU4K-E3/51 Vishay Semiconductors Availability: 750In Stock2.000 On Order Expected 11-Dec-26 Bridge Rectifiers 800 Volt 4.0 Amp Glass Passivated | 750In Stock2.000 On Order Expected 11-Dec-26 | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 800 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU4K-E3/45 | |||||
Mfr: MB2S-E3/45 TTI: MB2S-E3/45 Vishay Semiconductors Availability: 7.500In StockBridge Rectifiers 0.5 Amp 400 Volt | 7.500In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269AA | 500 mA | 200 V | 1 V | 35 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | Tube | |||||
Mfr: GBU8K-E3/45 TTI: GBU8K-E3/45 Vishay Semiconductors Availability: 6.300In StockBridge Rectifiers 800 Volt 8.0 Amp Glass Passivated | 6.300In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 800 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU8K-E3/51 | |||||
Mfr: GBU8J-E3/45 TTI: GBU8J-E3/45 Vishay Semiconductors Availability: 300In StockBridge Rectifiers 8.0 Amp 600 Volt | 300In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 8 A | 600 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU8J-E3/51 | ||||
Mfr: DF02S-E3/77 TTI: DF02S-E3/77 Vishay Semiconductors Availability: 4.500In Stock3.000 On Order Expected 15-Dec-26 Bridge Rectifiers 1.0A 200V BR DFS | 4.500In Stock3.000 On Order Expected 15-Dec-26 | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 200 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF02S-E3/45 | |||||
Mfr: DF10S-E3/45 TTI: DF10S-E3/45 Vishay Semiconductors Availability: 4.550In StockBridge Rectifiers 1.0 Amp 1000 Volt | 4.550In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF10S-E3/77 | ||||
Mfr: GBPC2504-E4/51 TTI: GBPC2504-E4/51 Vishay Semiconductors Availability: 800In StockBridge Rectifiers 25 Amp 400 Volt | 800In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 400 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: W06G-E4/51 TTI: W06G-E4/51 Vishay Semiconductors Availability: 10.500In StockBridge Rectifiers 1.5 Amp 600 Volt | 10.500In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 600 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
Mfr: DF01S-E3/45 TTI: DF01S-E3/45 Vishay Semiconductors Availability: 4.400In StockBridge Rectifiers 1.0 Amp 100 Volt | 4.400In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 100 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF01S-E3/77 | ||||
Mfr: DF01S-E3/77 TTI: DF01S-E3/77 Vishay Semiconductors Availability: 25.500In StockBridge Rectifiers 1.0 Amp 100 Volt | 25.500In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 100 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF01S-E3/45 | ||||
Mfr: DF10S-E3/77 TTI: DF10S-E3/77 Vishay Semiconductors Availability: 45.000In StockBridge Rectifiers 1.0A 1KV BR DFS | 45.000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF10S-E3/45 | |||||
Mfr: GBPC2510W-E4/51 TTI: GBPC2510W-E4/51 Vishay Semiconductors Availability: 800In StockBridge Rectifiers 25 Amp 1000 Volt | 800In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 1 kV | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBU8M-E3/45 TTI: GBU8M-E3/45 Vishay Semiconductors Availability: 10.880In StockBridge Rectifiers 1000 Volt 8.0 Amp Glass Passivated | 10.880In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 1 kV | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU8M-E3/51 | |||||
Mfr: B80C1500G-E4/51 TTI: B80C1500G-E4/51 Vishay Semiconductors Availability: 15.000In StockBridge Rectifiers 1.5 Amp 125 Volt | 15.000In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 125 V | 1 V | 50 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | B80C | Bulk | |||||
Mfr: GBPC1506W-E4/51 TTI: GBPC1506W-E4/51 Vishay Semiconductors Availability: 500In StockBridge Rectifiers 15 Amp 600 Volt | 500In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 15 A | 600 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC | Bulk | ||||
Mfr: GBU6J-E3/45 TTI: GBU6J-E3/45 Vishay Semiconductors Availability: 4.380In StockBridge Rectifiers 6.0 Amp 600 Volt | 4.380In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 6 A | 600 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU6J-E3/51 | ||||
Mfr: GBPC606-E4/51 TTI: GBPC606-E4/51 Vishay Semiconductors Availability: 200In Stock400 On Order Expected 15-Feb-27 Bridge Rectifiers 6.0 Amp 600 Volt | 200In Stock400 On Order Expected 15-Feb-27 | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 600 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | |||||
Mfr: 2W10G-E4/51 TTI: 2W10G-E4/51 Vishay Semiconductors Availability: 111.000In StockBridge Rectifiers 2.0 Amp 1000 Volt | 111.000In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1 kV | 1.1 V | 60 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | 2W10G | Reel | |||||
Mfr: DF04S-E3/45 TTI: DF04S-E3/45 Vishay Semiconductors Availability: 5.000In StockBridge Rectifiers 1.0 Amp 400 Volt | 5.000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 400 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF04S-E3/77 |