Vishay - Bridge Rectifiers
1.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-113MT140KPBF TTI: VS-113MT140KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1400 Volt 110 Amp | 0In Stock | Screw Mount | Screw | Bulk | 113MT140KPBF | |||||||||||||||
Mfr: GBU6J-M3/51 TTI: GBU6J-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,600V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBU4J-M3/51 TTI: GBU4J-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,600V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: VS-113MT120KPBF TTI: VS-113MT120KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 110 Amp | 0In Stock | Screw Mount | Screw | Bulk | 113MT120KPBF | |||||||||||||||
Mfr: VS-90MT100KPBF TTI: VS-90MT100KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 90 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1 kV | 1.6 V | 810 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | VS-xxMT | Bulk | 90MT100KPBF | |||||
Mfr: GBU8A-E3/51 TTI: GBU8A-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 8.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 50 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU8A-E3/45 | |||||
Mfr: GSIB2020-E3/45 TTI: GSIB2020-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 20 Amp 240 Amp IFSM | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 200 V | 1 V | 240 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269AA | 400 V | 1 V | 30 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | Reel | |||||||
Mfr: GSIB15A60N-M3/45 TTI: GSIB15A60N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,600V,SINGLE INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: KBU6A-M3/P TTI: KBU6A-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6.0A 50V BR KBU | 0In Stock | Tube | ||||||||||||||||||
Mfr: KBU8D-M3/P TTI: KBU8D-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8.0A 200V BR KBU | 0In Stock | Tube | ||||||||||||||||||
0In Stock | Tray | |||||||||||||||||||
0In Stock | Tray | |||||||||||||||||||
Mfr: BU25H06-M3/P TTI: BU25H06-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Enhanced isoCink+ 600V; Case Style BU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | BU-4 | 12.5 A | 600 V | 970 mV | 300 A | - 55 C | + 175 C | 22.3 mm | 4.1 mm | 18.8 mm | BU25H06 | Tube | ||||
Mfr: BU25H06-M3/A TTI: BU25H06-M3/A Vishay Availability: 0In StockBridge Rectifiers 25A 600V BR ISOCINK + BU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | BU-4 | 12.5 A | 600 V | 970 mV | 300 A | - 55 C | + 175 C | 22.3 mm | 4.1 mm | 18.8 mm | BU25H06 | Tray | ||||
Mfr: KBL005-M3/P TTI: KBL005-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4.0A 50V BR KBL | 0In Stock | Tube | ||||||||||||||||||
Mfr: KBU6D-M3/P TTI: KBU6D-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6.0A 200V BR KBU | 0In Stock | Tube | ||||||||||||||||||
Mfr: LVE4060E-M3/P TTI: LVE4060E-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 40A,600V,LOWVF,INLINEBRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Through Hole | GSIB-5S-4 | 40 A | 600 V | 880 mV | 550 A | - 55 C | + 175 C | 30 mm | 4.6 mm | 20 mm | LVE4060E | Tube | ||||
Mfr: GSIB660N-M3/45 TTI: GSIB660N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,600V,SINGLE INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
0In Stock | GBL-E | Tray | ||||||||||||||||||
0In Stock | GBL-E | Tray | ||||||||||||||||||
Mfr: GBU6D-E3/51 TTI: GBU6D-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 200 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU6D-E3/45 | |||||
Mfr: DF15005S-E3/45 TTI: DF15005S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 50 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: DF005SA-E3/45 TTI: DF005SA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 50 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF005SA-E3/77 | |||||
Mfr: DFL1502S-E3/77 TTI: DFL1502S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 1.5 Amp 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 200 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel |