Vishay - Bridge Rectifiers
1.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBU8A-M3/51 TTI: GBU8A-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,50V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBU4G-M3/51 TTI: GBU4G-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A, 400V, GPP, INLINE, BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBU4B-M3/45 TTI: GBU4B-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,100V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GBU8B-M3/51 TTI: GBU8B-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,100V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBU8G-M3/45 TTI: GBU8G-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,400V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: VS-53MT80KPBF TTI: VS-53MT80KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 55 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 53MT80KPBF | |||||||||||||||
Mfr: VS-113MT160KPBF TTI: VS-113MT160KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 110 Amp | 0In Stock | Screw Mount | Screw | Bulk | 113MT160KPBF | |||||||||||||||
Mfr: VS-70MT140KPBF TTI: VS-70MT140KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1400 Volt 70 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Through Hole | INT-A-PAK | 1.4 kV | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 39 mm | VS-xxMT | Bulk | 70MT140KPBF | ||||
Mfr: GBU4D-M3/45 TTI: GBU4D-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,200V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: VS-130MT80KPBF TTI: VS-130MT80KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 130 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 800 V | 1.63 V | 1.18 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 130MT80KPBF | ||||||
Mfr: LVE3560E-M3/P TTI: LVE3560E-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 35A,600V,LOWVF,INLINEBRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Through Hole | GSIB-5S-4 | 35 A | 600 V | 870 mV | 400 A | - 55 C | + 175 C | 30 mm | 4.6 mm | 20 mm | LVE3560E | Tube | ||||
0In Stock | Tray | |||||||||||||||||||
Mfr: GBU6G-E3/51 TTI: GBU6G-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 400 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU6G-E3/45 | |||||
Mfr: GBU8A-E3/45 TTI: GBU8A-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 8.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 50 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU8A-E3/51 | |||||
Mfr: DF1508S-E3/45 TTI: DF1508S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 800 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: DFL1501S-E3/77 TTI: DFL1501S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 1.5 Amp 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 100 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: DFL1502S-E3/45 TTI: DFL1502S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 200 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 200 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: GBU4B-E3/45 TTI: GBU4B-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 100 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU4B-E3/51 | |||||
Mfr: GBU6A-E3/45 TTI: GBU6A-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 50 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU6A-E3/51 | |||||
Mfr: GBU6A-M3/45 TTI: GBU6A-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,50V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: VS-51MT160KPBF TTI: VS-51MT160KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 55 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 51MT160KPBF | |||||||||||||||
Mfr: VS-104MT100KPBF TTI: VS-104MT100KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 100 Amp | 0In Stock | Screw Mount | Bulk | 104MT100KPBF | ||||||||||||||||
Mfr: VS-111MT160KPBF TTI: VS-111MT160KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 110 Amp | 0In Stock | Screw Mount | Screw | Bulk | 111MT160KPBF | |||||||||||||||
Mfr: VS-112MT120KPBF TTI: VS-112MT120KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 110 Amp | 0In Stock | Screw Mount | Screw | Bulk | 112MT120KPBF | |||||||||||||||
Mfr: GBU6D-M3/51 TTI: GBU6D-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,200V,GPP,INLINE BRIDGE | 0In Stock | Tray |