Vishay - Bridge Rectifiers
1.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBU8B-M3/45 TTI: GBU8B-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,100V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: VS-111MT80KPBF TTI: VS-111MT80KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 110 Amp | 0In Stock | Screw Mount | Screw | Bulk | 111MT80KPBF | |||||||||||||||
Mfr: GBU6K-M3/51 TTI: GBU6K-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,800V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: VS-51MT80KPBF TTI: VS-51MT80KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 55 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 51MT80KPBF | |||||||||||||||
Mfr: GBU8D-M3/45 TTI: GBU8D-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,200V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GSIB2060N-M3/45 TTI: GSIB2060N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,600V,SINGLE INLINE BRIDGE | 0In Stock | Through Hole | Solder Pin | GSIB-5S-4 | Tube | |||||||||||||||
Mfr: GSIB15A20N-M3/45 TTI: GSIB15A20N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,200V,SINGLE INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: VS-112MT80KPBF TTI: VS-112MT80KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 110 Amp | 0In Stock | Screw Mount | Screw | Bulk | 112MT80KPBF | |||||||||||||||
Mfr: GBU4K-M3/51 TTI: GBU4K-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,800V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBU6M-M3/45 TTI: GBU6M-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,1000V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: GBU6B-M3/51 TTI: GBU6B-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,100V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBU6B-M3/45 TTI: GBU6B-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,100V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: DF1502S-E3/45 TTI: DF1502S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 200 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 200 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: DF1504S-E3/45 TTI: DF1504S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 400 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 400 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: DFL1504S-E3/77 TTI: DFL1504S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 1.5 Amp 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 400 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: GSIB2080N-M3/45 TTI: GSIB2080N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,800V,SINGLE INLINE BRIDGE | 0In Stock | Through Hole | Solder Pin | GSIB-5S-4 | Tube | |||||||||||||||
Mfr: GBL005E-E3/P TTI: GBL005E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,50V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 50 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Tube | ||||
Mfr: DF08S-E3/I TTI: DF08S-E3/I Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1A,800V,GPP,Bridge | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS-4 | 1 A | 800 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | |||||
Mfr: KBU4A-M3/P TTI: KBU4A-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4.0A 50V BR KBU | 0In Stock | Tube | ||||||||||||||||||
0In Stock | Tray | |||||||||||||||||||
0In Stock | Tray | |||||||||||||||||||
Mfr: VS-40MT160PAPBF TTI: VS-40MT160PAPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 40 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Through Hole | MTP | 1.6 kV | 1.45 V | 280 A | - 40 C | + 150 C | 63.5 mm | 32.5 mm | 16 mm | VS-xxMT | Bulk | 40MT160PAPBF | ||||
Mfr: VS-91MT80KPBF TTI: VS-91MT80KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 90 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 91MT80KPBF | |||||||||||||||
Mfr: VS-104MT160KPBF TTI: VS-104MT160KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 100 Amp | 0In Stock | Screw Mount | Bulk | 94MT160KPBF | ||||||||||||||||
Mfr: VS-113MT140KPBF TTI: VS-113MT140KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1400 Volt 110 Amp | 0In Stock | Screw Mount | Screw | Bulk | 113MT140KPBF |