Vishay - Bridge Rectifiers
1.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF1502S-E3/45 TTI: DF1502S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 200 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 200 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: DF1504S-E3/45 TTI: DF1504S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 400 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 400 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: DFL1504S-E3/77 TTI: DFL1504S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 1.5 Amp 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 400 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: GSIB2080N-M3/45 TTI: GSIB2080N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,800V,SINGLE INLINE BRIDGE | 0In Stock | Through Hole | Solder Pin | GSIB-5S-4 | Tube | |||||||||||||||
Mfr: GBL005E-E3/P TTI: GBL005E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,50V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 50 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Tube | ||||
Mfr: DF08S-E3/I TTI: DF08S-E3/I Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1A,800V,GPP,Bridge | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS-4 | 1 A | 800 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | |||||
Mfr: KBU4A-M3/P TTI: KBU4A-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4.0A 50V BR KBU | 0In Stock | Tube | ||||||||||||||||||
0In Stock | Tray | |||||||||||||||||||
0In Stock | Tray | |||||||||||||||||||
Mfr: VS-110MT80KPBF TTI: VS-110MT80KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 110 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Screw | INT-A-PAK | 800 V | 1.4 V | 1 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 110MT80KPBF | |||||
Mfr: DF01MA-E3/45 TTI: DF01MA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 100 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 100 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: DF08SA-E3/45 TTI: DF08SA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 800 Volt 30 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 800 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF08SA-E3/77 | |||||
Mfr: GBL02E-E3/P TTI: GBL02E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,200V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 200 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Tube | ||||
Mfr: VS-1KAB05E TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridges - 1KAB | 0In Stock | |||||||||||||||||||
Mfr: G5SBA20-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,200V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU2008-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,800V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: G3SBA20-M3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,200V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: BU2508-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A,800V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: G3SBA80-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,800V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU2010-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU1008A-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10A,800V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: G5SBA80-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 800 V | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Bulk | ||||||
Mfr: BU1210-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1210 | Tube | |||||
Mfr: BU1506-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 200 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1506 | Tube | |||||
Mfr: BU2508-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 300 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2508 | Tray |