Vishay - Bridge Rectifiers
1.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6.000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269AA | 200 V | 1 V | 30 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | Reel | |||||||
Mfr: B380C1500G-E4/51 TTI: B380C1500G-E4/51 Vishay Semiconductors Availability: 60.000In StockBridge Rectifiers 1.5 Amp 600 Volt | 60.000In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 600 V | 1 V | 50 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | B380 | Bulk | |||||
Mfr: GBPC1506W-E4/51 TTI: GBPC1506W-E4/51 Vishay Semiconductors Availability: 500In StockBridge Rectifiers 15 Amp 600 Volt | 500In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 15 A | 600 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC | Bulk | ||||
Mfr: GBU6J-E3/45 TTI: GBU6J-E3/45 Vishay Semiconductors Availability: 4.380In StockBridge Rectifiers 6.0 Amp 600 Volt | 4.380In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 6 A | 600 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU6J-E3/51 | ||||
600In Stock | Tray | |||||||||||||||||||
Mfr: BU2508-E3/45 TTI: BU2508-E3/45 Vishay Semiconductors Availability: 240In StockBridge Rectifiers 25 Amp 800 Volt | 240In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 300 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2508 | Tube | |||||
Mfr: GBU4G-E3/45 TTI: GBU4G-E3/45 Vishay Semiconductors Availability: 900In StockBridge Rectifiers 400 Volt 4.0 Amp Glass Passivated | 900In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 400 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU4G-E3/51 | |||||
Mfr: 2W06G-E4/51 TTI: 2W06G-E4/51 Vishay Semiconductors Availability: 21.000In StockBridge Rectifiers 2.0 Amp 600 Volt | 21.000In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 600 V | 1.1 V | 60 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | 2W06G | Reel | |||||
Mfr: GBPC606-E4/51 TTI: GBPC606-E4/51 Vishay Semiconductors Availability: 200In Stock400 On Order Expected 15-Feb-27 Bridge Rectifiers 6.0 Amp 600 Volt | 200In Stock400 On Order Expected 15-Feb-27 | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 600 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | |||||
Mfr: 2W10G-E4/51 TTI: 2W10G-E4/51 Vishay Semiconductors Availability: 111.000In StockBridge Rectifiers 2.0 Amp 1000 Volt | 111.000In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1 kV | 1.1 V | 60 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | 2W10G | Reel | |||||
Mfr: GSIB1560-E3/45 TTI: GSIB1560-E3/45 Vishay Semiconductors Availability: 1.520In StockBridge Rectifiers 15 Amp 600 Volt | 1.520In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S | 15 A | 600 V | 950 mV | 300 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | |||||
Mfr: DF1510S-E3/45 TTI: DF1510S-E3/45 Vishay Semiconductors Availability: 750In StockBridge Rectifiers 1.5 Amp 1000 Volt | 750In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: DFL1508S-E3/77 TTI: DFL1508S-E3/77 Vishay Semiconductors Availability: 24.000In StockBridge Rectifiers 800 Volt 1.5 Amp 50 Amp IFSM | 24.000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 800 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: GBU6K-E3/45 TTI: GBU6K-E3/45 Vishay Semiconductors Availability: 480In StockBridge Rectifiers 800 Volt 6.0 Amp Glass Passivated | 480In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 800 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU6K-E3/51 | |||||
Mfr: RMB4S-E3/80 TTI: RMB4S-E3/80 Vishay Semiconductors Availability: 9.000In StockBridge Rectifiers 400 Volt 0.5 Amp 30 Amp IFSM | 9.000In Stock | Single Phase Bridge | SMD/SMT | SMD/SMT | TO-269AA | 400 V | 1.25 V | 30 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | RMB2S, RMB4S | Reel | |||||
1.600In Stock | GBL-E | Tray | ||||||||||||||||||
Mfr: GBU4J-E3/51 TTI: GBU4J-E3/51 Vishay Semiconductors Availability: 5.500In StockBridge Rectifiers 600 Volt 4.0 Amp Glass Passivated | 5.500In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 600 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU4J-E3/45 | |||||
Mfr: GBU6B-E3/51 TTI: GBU6B-E3/51 Vishay Semiconductors Availability: 1.250In StockBridge Rectifiers 100 Volt 6.0 Amp Glass Passivated | 1.250In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 100 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU6B-E3/45 | |||||
Mfr: BU2010-E3/45 TTI: BU2010-E3/45 Vishay Semiconductors Availability: 420In StockBridge Rectifiers 20 Amp 1000 Volt | 420In Stock | Single Phase Bridge | Through Hole | Solder Pin | BU | 1 kV | 1.05 V | 240 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2010 | Tube | |||||
Mfr: DF08SA-E3/77 TTI: DF08SA-E3/77 Vishay Semiconductors Availability: 3.000In StockBridge Rectifiers 1.0 Amp 800 Volt | 3.000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 800 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF08SA-E3/45 | |||||
Mfr: DF06SA-E3/45 TTI: DF06SA-E3/45 Vishay Semiconductors Availability: 500In StockBridge Rectifiers 1.0 Amp 600 Volt 30 Amp IFSM | 500In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 600 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF06SA-E3/77 | |||||
Mfr: GBPC602-E4/51 TTI: GBPC602-E4/51 Vishay Semiconductors Availability: 300In StockBridge Rectifiers 6.0 Amp 200 Volt | 300In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 200 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | |||||
Mfr: MB4S-E3/45 TTI: MB4S-E3/45 Vishay Semiconductors Availability: 5.000In StockBridge Rectifiers 400 Volt 0.5 Amp 35 Amp IFSM | 5.000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269AA | 400 V | 1 V | 35 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | Tube | ||||||
Mfr: DF1501S-E3/77 TTI: DF1501S-E3/77 Vishay Semiconductors Availability: 4.500In StockBridge Rectifiers 1.5 Amp 100 Volt 50 Amp IFSM | 4.500In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 100 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: GBU4D-E3/51 TTI: GBU4D-E3/51 Vishay Semiconductors Availability: 1.000In StockBridge Rectifiers 200 Volt 4.0 Amp Glass Passivated | 1.000In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 200 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU4D-E3/45 |