Vishay - Bridge Rectifiers
1.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-130MT160C TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 3 Phase Bridge 130A 1800V 3600 Vrms | 0In Stock | VS-130MT C | Tray | |||||||||||||||||
Mfr: BU1508-M3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,800V,STD,INLINE POWER BRIDGE | 0In Stock | Bulk | ||||||||||||||||||
Mfr: BU2006-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,600V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: DF02M-7005E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1amp 200volt | 0In Stock | DF02M | Tube | |||||||||||||||||
Mfr: BU1008A-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1008A | Tube | |||||
Mfr: BU1506-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 200 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1506 | Bulk | |||||
Mfr: BU2510-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: G3SBA20-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 200 V | 1 V | 80 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Bulk | ||||||
Mfr: BU1008-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 120 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1008 | Tube | |||||
Mfr: BU1010-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.05 V | 120 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1010 | Tube | |||||
Mfr: BU1208-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 12 Amp 800 Volt | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1208 | Tube | |||||
Mfr: BU2506-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.05 V | 300 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2506 | Bulk | |||||
Mfr: BU1208-M3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12A,800V,STD,INLINE POWER BRIDGE | 0In Stock | SMD/SMT | Solder Pad | Bulk | ||||||||||||||||
Mfr: BU1510-M3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | Bulk | ||||||||||||||||||
Mfr: BU1206-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12A,600V,STD,INLINE POWER BRIDGE | 0In Stock | SMD/SMT | Solder Pad | Tube | ||||||||||||||||
Mfr: BU1006A-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10A,600V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU1508-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,800V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: 104MT120KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1200 Volt 100 Amp | Not Available Online | Screw Mount | INT-A-PAK | 100 A | 1.2 kV | 1.18 kA | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-104MT120KPBF | |||||||
Mfr: 91MT120KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1200 Volt 90 Amp | Not Available Online | Three Phase Bridge | INT-A-PAK | 90 A | 1.2 kV | 1 kA | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-91MT120KPBF | |||||||
Mfr: 91MT80KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 800 Volt 90 Amp | Not Available Online | Three Phase Bridge | INT-A-PAK | 90 A | 800 V | 1 kA | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-91MT80KPBF | |||||||
Mfr: 92MT120KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1200 Volt 90 Amp | Not Available Online | Three Phase Bridge | INT-A-PAK | 90 A | 1.2 kV | 1 kA | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-92MT120KPBF | |||||||
Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC-A | 200 V | 1.1 V | 420 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | GBPC6 | Bulk | VS-GBPC2502A | |||||
Mfr: KBPC810PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1000 Volt 8.0 Amp | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 1 kV | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | VS-KBPC810PBF | ||||
Mfr: 111MT80KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 800 Volt 110 Amp | Not Available Online | Screw Mount | INT-A-PAK | 110 A | 800 V | 1.18 kA | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-111MT80KPBF | |||||||
Mfr: 113MT160KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1600 Volt 110 Amp | Not Available Online | Screw Mount | INT-A-PAK | 110 A | 1.6 kV | 1.18 kA | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-113MT160KPBF |