Vishay - Bridge Rectifiers
1.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G2SB20-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1.5 Amp 200 Volt Glass Passivated | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | GBL | 200 V | 1 V | 80 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | Tube | ||||||
Mfr: G3SBA60L-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 600 Volt 4.0 Amp Glass Passivated | Not Available Online | Tray | ||||||||||||||||||
Mfr: BU10085S-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 10 Amp 800 Volt | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 120 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | Tube | ||||||
Mfr: GBPC2502/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT GBPC | Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 200 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC35005/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT GBPC | Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 50 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | WOG-4 | 1.5 A | 200 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | |||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | WOG-4 | 1.5 A | 800 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | |||||
Not Available Online | Three Phase Bridge | Through Hole | Solder Tab | D-34A | 1.2 kV | 1.26 V | 375 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | Bulk | VS-26MT120 | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 400 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | VS-2KBB40R | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 400 V | 1.14 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | VS-36MB40A | ||||||
Not Available Online | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 600 V | 1.26 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | Bulk | VS-36MT60 | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-38 | 200 V | 1.1 V | 52 A | - 40 C | + 150 C | 9.5 mm | 9.5 mm | 10 mm | Bulk | |||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 6 A | 800 V | 1.2 V | 137 A | - 40 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | VS-KBPC608 | |||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 6 A | 1 kV | 1.2 V | 137 A | - 40 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | VS-KBPC610 | |||||
Mfr: 52MT140KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1400 Volt 55 Amp | Not Available Online | Three Phase Bridge | INT-A-PAK | 55 A | 1.4 kV | 410 A | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-52MT140KPBF | |||||||
Mfr: 54MT160KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1600 Volt 50 Amp | Not Available Online | Three Phase Bridge | INT-A-PAK | 50 A | 1.6 kV | 2.68 V | 410 A | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-54MT160KPBF | ||||||
Mfr: 3N247-M4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1.5A, 100V, GLASS, IN-LINE BRIDGE | Not Available Online | |||||||||||||||||||
Mfr: KBP04M-M4/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1.5A, 400V, GLASS, IN-LINE BRIDGE | Not Available Online | |||||||||||||||||||
Mfr: BU10085S-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 10A,800V,STD,INLINE POWER BRIDGE | Not Available Online | |||||||||||||||||||
Mfr: GBL02-M3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 4A,200V,GPP,INLINE BRIDGE | Not Available Online | Single Phase Bridge | SMD/SMT | SMD/SMT | GBL | 4 A | 1 V | 120 A | - 55 C | + 150 C | 20.9 mm | 3.56 mm | 10.7 mm | GBL-M3 | ||||||
Mfr: GBLA06-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 4A,600V,GPP,INLINE BRIDGE | Not Available Online | GBLA | ||||||||||||||||||
Mfr: GBLA08-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 4A,800V,GPP,INLINE BRIDGE | Not Available Online | GBLA | ||||||||||||||||||
Mfr: GBLA08-M3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 4A,800V,GPP,INLINE BRIDGE | Not Available Online | GBLA | ||||||||||||||||||
Mfr: GSIB6A80N-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 6A,800V,SINGLE INLINE BRIDGE | Not Available Online | |||||||||||||||||||
Mfr: VS-100MT060WDF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers Output & SW Modules - MTP SWITCH-e3 | Not Available Online |