Vishay - Bridge Rectifiers
1.548 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | WOG-4 | 1.5 A | 50 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | |||||
Mfr: GBPC1201/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT GBPC | Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC | 12 A | 100 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | KBPM | 1 kV | 1.3 V | 60 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Bulk | |||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 6 A | 1 kV | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk | |||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | KBPM | 1.5 A | 50 V | 1 V | 60 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Bulk | ||||||
Mfr: GBPC25005/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers RECOMMENDED ALT GBPC | Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 50 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 200 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | VS-GBPC2502W | |||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 600 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC | Bulk | VS-GBPC3506W | |||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | KBPM | 1.5 A | 800 V | 1 V | 60 A | - 55 C | + 150 C | 15.24 mm | 5.08 mm | 11.68 mm | Bulk | ||||||
Mfr: 104MT160KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1600 Volt 100 Amp | Not Available Online | Screw Mount | INT-A-PAK | 100 A | 1.6 kV | 1.53 V | 1.18 kA | - 40 C | + 125 C | 94 mm | 35 mm | 30 mm | Bulk | VS-104MT160KPBF | ||||||
Mfr: 90MT100KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1000 Volt 90 Amp | Not Available Online | Three Phase Bridge | Screw Mount | INT-A-PAK | 1 kV | 1.6 V | 810 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | VS-90MT100KPBF | ||||||
Mfr: 90MT140KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1400 Volt 90 Amp | Not Available Online | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.4 kV | 1.6 V | 810 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | VS-90MT140KPBF | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 50 V | 1.11 V | 420 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Reel | VS-26MB05A | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 1 kV | 1.11 V | 420 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | VS-26MB100A | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 400 V | 1.11 V | 420 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | VS-26MB40A | ||||||
Not Available Online | Three Phase Bridge | Through Hole | Solder Tab | D-34A | 200 V | 1.26 V | 375 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | Bulk | VS-26MT20 | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 200 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | VS-2KBB20 | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 600 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | VS-2KBB60 | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-44 | 1 kV | 1 V | 63 A | - 40 C | + 150 C | 17.5 mm | 6.8 mm | 15 mm | Bulk | VS-2KBP10 | ||||||
Not Available Online | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 200 V | 1.19 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | Bulk | VS-36MT20 | ||||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-46 | 3 A | 100 V | 1.1 V | 55 A | - 40 C | + 150 C | 16.7 mm | 16.7 mm | 6.35 mm | Bulk | VS-KBPC101 | |||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-46 | 3 A | 200 V | 1.1 V | 55 A | - 40 C | + 150 C | 16.7 mm | 16.7 mm | 6.35 mm | Bulk | VS-KBPC102 | |||||
Mfr: KBPC610PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1000 Volt 6.0 Amp | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 6 A | 1 kV | 1.2 V | 137 A | - 40 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | VS-KBPC610PBF | ||||
Not Available Online | Single Phase Bridge | Screw Mount | Screw | GBPC-A | 400 V | 1.1 V | 500 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | GBPC6 | Bulk | VS-GBPC3504A | |||||
Mfr: 70MT140KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1400 Volt 70 Amp | Not Available Online | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.4 kV | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 39 mm | Bulk | VS-70MT140KPBF |