Bridge Rectifiers
2.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DF1501S-E3/45 TTI: DF1501S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 100 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 100 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: FBE22-06N1 TTI: FBE22-06N1 IXYS Availability: 0In StockBridge Rectifiers RECTIFIER BRIDGE ISOPLUS i4-PAC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ISOPLUS i4-PAC | 600 V | 2 V | 40 A | - 55 C | + 150 C | 19.91 mm | 5.03 mm | 20.88 mm | FBE22-06 | Tube | |||||
Mfr: KBU8B-M3/P TTI: KBU8B-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8.0A 100V BR KBU | 0In Stock | Tube | ||||||||||||||||||
Mfr: KBU4M-M3/P TTI: KBU4M-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 4A, 1000V, Glass Passivated, in-line, KBU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 4 A | 1 kV | 1 V | 200 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | KBU4M | Tube | ||||
Mfr: KBU8J-M3/P TTI: KBU8J-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 8A, 600V, Glass Passivated, in-line, KBU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 8 A | 600 V | 1 V | 300 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | KBU8J | Tube | ||||
0In Stock | Tray | |||||||||||||||||||
0In Stock | Tray | |||||||||||||||||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-E-1 | 1.6 kV | 1.43 V | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VBO160 | Box | |||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 2 | 800 V | 1.6 V | 750 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VBO78 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 1.8 kV | 1.51 V | 300 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO34 | Box | |||||||
Mfr: VUO64-16NO7 TTI: VUO64-16NO7 IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier Module BipolarBridge | 0In Stock | VUO64 | Box | |||||||||||||||||
Mfr: LVE1560E-M3/P TTI: LVE1560E-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600V,15A Low VF, Single in line Bridge | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 15 A | 850 mV | 250 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
0In Stock | Single Phase Bridge | Screw Mount | FO-B-B | 1.8 kV | 2.2 V | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VBO22 | Box | |||||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 1.2 kV | 1.51 V | 300 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO34 | Box | |||||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 2 kV | 350 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO52 | Box | ||||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 1.2 kV | 1.12 V | 100 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBO21 | Box | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 600 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC | Bulk | |||||
Mfr: DHG60U1200LB-TUB TTI: DHG60U1200LB-TUB IXYS Availability: 0In StockBridge Rectifiers 60A 1200V BR SMPD | 0In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | SMPD-9 | 60 A | 1.2 kV | 2.92 V | 200 A | - 55 C | + 125 C | 25 mm | 23 mm | 5.5 mm | Tube | |||||
0In Stock | Three Phase Bridge | Screw Mount | Kamm-Modul | 1.2 kV | 1.85 V | 330 A | - 40 C | + 125 C | 63 mm | 31.6 mm | 10 mm | VUC36 | Box | |||||||
0In Stock | Three Phase Bridge | Screw Mount | ECO-PAC 1-5 | 600 V | 1.57 V | 250 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 8 mm | VUE75 | Box | |||||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-5 | 1.8 kV | 1 V | 1.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO160 | Box | |||||||
0In Stock | Single Phase Bridge | Screw Mount | Screw | PWS-E-1 | 800 V | 1.65 V | 1.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VBO130 | Box | ||||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-E-1 | 1.6 kV | 1.65 V | 1.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VBO130 | Box | |||||||
Mfr: GBU6K-E3/51 TTI: GBU6K-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 800 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU6K-E3/45 | |||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-D | 1.2 kV | 1.6 V | 750 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VBO72 | Box |