Bridge Rectifiers
2.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBU8J-M3/45 TTI: GBU8J-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,600V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: VS-70MT160PAPBF TTI: VS-70MT160PAPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 70 Amp | 0In Stock | Three Phase Bridge | Screw Mount | Through Hole | MTP | 1.6 kV | 1.45 V | 398 A | - 40 C | + 150 C | 63.5 mm | 32.5 mm | 16 mm | VS-xxMT | Bulk | 70MT160PAPBF | ||||
Mfr: VS-60MT80KPBF TTI: VS-60MT80KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 60 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 800 V | 1.55 V | 500 A | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | VS-xxMT | Bulk | 60MT80KPBF | |||||
Mfr: GBPC1201W-E4/51 TTI: GBPC1201W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 12 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 100 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
0In Stock | Three Phase Bridge | Screw Mount | Through Hole | ECO-PAC 1-5 | 800 V | 1.12 V | 300 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUO68 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | Through Hole | ECO-PAC 1 | 1.2 kV | 1.46 V | 300 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUO68 | Box | ||||||
Mfr: GBU4G-E3/51 TTI: GBU4G-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 400 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU4G-E3/45 | |||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-D | 800 V | 1.6 V | 750 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VBO72 | Box | |||||||
Mfr: VGB0124AY7A TTI: VGB0124AY7A IXYS Availability: 0In StockBridge Rectifiers BRAKING RECTIFIER 1400V 1A | 0In Stock | Single Phase Bridge | Screw Mount | Module | 1 A | 1.4 kV | 60 A | 46 mm | 25 mm | 24.5 mm | VGB0124AY7A | Box | ||||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 100 V | 1.1 V | 60 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | 2W01G | Reel | ||||||
Mfr: GBPC1208-E4/51 TTI: GBPC1208-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12 Amp 800 Volt | 0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 12 A | 800 V | 1.1 V | 200 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: DF10MA-E3/45 TTI: DF10MA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 kV | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | 1.9 A | 100 V | 1.1 V | 52 A | - 40 C | + 150 C | 17 mm | 6 mm | 14.5 mm | Bulk | 2KBB10 | ||||||
0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 400 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
Mfr: KBU6M-M3/P TTI: KBU6M-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 6A, 1000V, Glass Passivated, in-line, KBU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 6 A | 1 kV | 1 V | 200 A | - 50 C | + 150 C | 23.7 mm | 7.1 mm | 19.3 mm | KBU6M | Tube | ||||
Mfr: KBL06-M3/P TTI: KBL06-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridge Rectifier, 4A, 600V, Glass Passivated, in-line, KBL | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | KBU-4 | 4 A | 600 V | 850 mV | 200 A | - 50 C | + 150 C | 19.5 mm | 6.5 mm | 16.3 mm | KBL06 | Tube | ||||
Mfr: KBL02-M3/P TTI: KBL02-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4.0A 200V BR KBL | 0In Stock | Tube | ||||||||||||||||||
Mfr: GBPC15005W-E4/51 TTI: GBPC15005W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 15 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 50 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
0In Stock | Single Phase Bridge | Screw Mount | FO-B-B | 1.2 kV | 2.2 V | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VBO22 | Box | |||||||
Mfr: GBL04E-E3/P TTI: GBL04E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,400V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 400 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Tube | ||||
Mfr: LVE3060E-M3/P TTI: LVE3060E-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 30A,600V,LOWVF,INLINEBRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Through Hole | GSIB-5S-4 | 30 A | 600 V | 880 mV | 350 A | - 55 C | + 175 C | 30 mm | 4.6 mm | 20 mm | LVE3060E | Tube | ||||
0In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | Bulk | 26MB06 | ||||||||||||||
Mfr: VS-130MT120KPBF TTI: VS-130MT120KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 130 Amp | 0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.2 kV | 1.63 V | 1.18 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 130MT120KPBF | ||||||
Mfr: VS-52MT160KPBF TTI: VS-52MT160KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 55 Amp | 0In Stock | Three Phase Bridge | Screw Mount | MTK | 55 A | 1.6 kV | 390 A | - 40 C | + 125 C | 94 mm | 35 mm | 28 mm | VS-xxMT | Bulk | 52MT160KPBF | |||||
Mfr: GBPC3504W-E4/51 TTI: GBPC3504W-E4/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 35 Amp 400 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 35 A | 400 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk |