Bridge Rectifiers
2.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tray | |||||||||||||||||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-E-1 | 1.6 kV | 1.43 V | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VBO160 | Box | |||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 2 | 800 V | 1.6 V | 750 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VBO78 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 1.8 kV | 1.51 V | 300 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO34 | Box | |||||||
Mfr: VUO64-16NO7 TTI: VUO64-16NO7 IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier Module BipolarBridge | 0In Stock | VUO64 | Box | |||||||||||||||||
Mfr: LVE1560E-M3/P TTI: LVE1560E-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600V,15A Low VF, Single in line Bridge | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 15 A | 850 mV | 250 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | ||||||
0In Stock | Single Phase Bridge | Screw Mount | FO-B-B | 1.8 kV | 2.2 V | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VBO22 | Box | |||||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 1.2 kV | 1.51 V | 300 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO34 | Box | |||||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 2 kV | 350 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO52 | Box | ||||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 1.2 kV | 1.12 V | 100 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBO21 | Box | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 600 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC | Bulk | |||||
Mfr: DHG60U1200LB-TUB TTI: DHG60U1200LB-TUB IXYS Availability: 0In StockBridge Rectifiers 60A 1200V BR SMPD | 0In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | SMPD-9 | 60 A | 1.2 kV | 2.92 V | 200 A | - 55 C | + 125 C | 25 mm | 23 mm | 5.5 mm | Tube | |||||
Mfr: GSIB2540-E3/45 TTI: GSIB2540-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 400 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 3.5 A | 400 V | 1 V | 350 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | GSIB25xx | Tube | ||||
Mfr: GBL02E-E3/P TTI: GBL02E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,200V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 200 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Tube | ||||
Mfr: GBL06E-E3/P TTI: GBL06E-E3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,600V,GPP,INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | SMD/SMT | GBL-4 | 4 A | 600 V | 1 V | 150 A | - 55 C | + 150 C | 21 mm | 3.6 mm | 10.8 mm | GBL-E | Tube | ||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-E-1 | 800 V | 1.43 V | 2.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VUO190 | Box | |||||||
Mfr: MB6S-E3/45 TTI: MB6S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 0.5 Amp 35 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | TO-269AA | 600 V | 1 V | 35 A | - 55 C | + 150 C | 4.95 mm | 4.1 mm | 2.7 mm | Tube | ||||||
Mfr: DFL1506S-E3/77 TTI: DFL1506S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 1.5 Amp 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 600 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 1.2 kV | 1.1 V | 500 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | VS-GBPC | Bulk | GBPC3512W | |||||
Mfr: DF08MA-E3/45 TTI: DF08MA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 800 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
0In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 100 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
0In Stock | Three Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 800 V | 1.5 V | 530 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUO86 | Box | ||||||
0In Stock | Three Phase Bridge | Screw Mount | INT-A-PAK | 1.6 kV | 1.49 V | 1.5 kA | - 40 C | + 150 C | 94 mm | 35 mm | 30 mm | Bulk | 160MT160KPBF | |||||||
Mfr: CD-MBL210S TTI: CD-MBL210S Bourns Availability: 0In StockBridge Rectifiers VRRM 1000V 2A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SMD-4 | 2 A | 1 kV | 950 mV | 50 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.35 mm | Reel | |||||
Mfr: CD-DF410SL TTI: CD-DF410SL Bourns Availability: 0In StockBridge Rectifiers VRRM 1000V 4A SMD DFS Bridge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 4 A | 1 kV | 860 mV | 150 A | - 55 C | + 175 C | 10.6 mm | 8.2 mm | 1.55 mm | Reel |