Bridge Rectifiers
2.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GBPC2508W-E4/51 TTI: GBPC2508W-E4/51 Vishay Semiconductors Availability: 6.000In StockBridge Rectifiers 25 Amp 800 Volt | 6.000In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 800 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Tray | ||||
Mfr: GBU4K-E3/51 TTI: GBU4K-E3/51 Vishay Semiconductors Availability: 750In Stock2.000 On Order Expected 25-Nov-26 Bridge Rectifiers 800 Volt 4.0 Amp Glass Passivated | 750In Stock2.000 On Order Expected 25-Nov-26 | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 800 V | 1 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU4K-E3/45 | |||||
Mfr: GSIB1580-E3/45 TTI: GSIB1580-E3/45 Vishay Semiconductors Availability: 180In Stock1.200 On Order Expected 25-Nov-26 Bridge Rectifiers 15 Amp 800 Volt | 180In Stock1.200 On Order Expected 25-Nov-26 | Single Phase Bridge | SMD/SMT | Solder Pad | GSIB-5S | 15 A | 800 V | 950 mV | 300 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | |||||
Mfr: CD-MMBL110S TTI: CD-MMBL110S Bourns Availability: 15.000In StockBridge Rectifiers DIO BR VRRM 1000V 1A MMBL 13" REEL | 15.000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFN-3538-4 | 1 A | 900 mV | 30 A | - 55 C | + 150 C | 3.8 mm | 3.5 mm | 1.15 mm | CD-MMBL110S | Reel | |||||
Mfr: GBU8K-E3/45 TTI: GBU8K-E3/45 Vishay Semiconductors Availability: 5.340In StockBridge Rectifiers 800 Volt 8.0 Amp Glass Passivated | 5.340In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 800 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU8K-E3/51 | |||||
Mfr: B80C1500G-E4/51 TTI: B80C1500G-E4/51 Vishay Semiconductors Availability: 27.000In StockBridge Rectifiers 1.5 Amp 125 Volt | 27.000In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 125 V | 1 V | 50 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | B80C | Bulk | |||||
Mfr: GBPC2510W-E4/51 TTI: GBPC2510W-E4/51 Vishay Semiconductors Availability: 600In StockBridge Rectifiers 25 Amp 1000 Volt | 600In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 25 A | 1 kV | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBU8M-E3/45 TTI: GBU8M-E3/45 Vishay Semiconductors Availability: 9.780In StockBridge Rectifiers 1000 Volt 8.0 Amp Glass Passivated | 9.780In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 1 kV | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU8M-E3/51 | |||||
Mfr: DF08M-E3/45 TTI: DF08M-E3/45 Vishay Semiconductors Availability: 7.750In Stock10.000 On Order Expected 20-May-27 Bridge Rectifiers 1.0 Amp 800 Volt | 7.750In Stock10.000 On Order Expected 20-May-27 | Single Phase Bridge | Through Hole | Solder Pin | DFM | 1 A | 800 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | |||||
Mfr: DF01S-E3/77 TTI: DF01S-E3/77 Vishay Semiconductors Availability: 25.500In StockBridge Rectifiers 1.0 Amp 100 Volt | 25.500In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 100 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF01S-E3/45 | ||||
Mfr: BU2508-E3/45 TTI: BU2508-E3/45 Vishay Semiconductors Availability: 40In StockBridge Rectifiers 25 Amp 800 Volt | 40In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 300 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2508 | Tube | |||||
Mfr: GBU8K-E3/51 TTI: GBU8K-E3/51 Vishay Semiconductors Availability: 11.000In StockBridge Rectifiers 800 Volt 8.0 Amp Glass Passivated | 11.000In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 800 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU8K-E3/45 | |||||
Mfr: 2W06G-E4/51 TTI: 2W06G-E4/51 Vishay Semiconductors Availability: 21.000In StockBridge Rectifiers 2.0 Amp 600 Volt | 21.000In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 600 V | 1.1 V | 60 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | 2W06G | Reel | |||||
Mfr: DF01S-E3/45 TTI: DF01S-E3/45 Vishay Semiconductors Availability: 3.150In StockBridge Rectifiers 1.0 Amp 100 Volt | 3.150In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 100 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF01S-E3/77 | ||||
Mfr: W06G-E4/51 TTI: W06G-E4/51 Vishay Semiconductors Availability: 9.500In StockBridge Rectifiers 1.5 Amp 600 Volt | 9.500In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 1.5 A | 600 V | 1 V | 50 A | - 55 C | + 150 C | 9.86 mm | 8.84 mm | 5.6 mm | W0xG | Bulk | ||||
128In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBFP-4 | 1.6 kV | 920 mV | 370 A | - 40 C | + 175 C | 30.3 mm | 4.8 mm | 20.3 mm | GBO25-16NO1 | Tube | ||||||
Mfr: GBPC3508-E4/51 TTI: GBPC3508-E4/51 Vishay Semiconductors Availability: 100In StockBridge Rectifiers 35 Amp 800 Volt | 100In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 35 A | 800 V | 1.1 V | 400 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBU8B-E3/51 TTI: GBU8B-E3/51 Vishay Semiconductors Availability: 7.750In StockBridge Rectifiers 100 Volt 8.0 Amp Glass Passivated | 7.750In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 100 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU8B-E3/45 | |||||
Mfr: DF02S-E3/45 TTI: DF02S-E3/45 Vishay Semiconductors Availability: 1.000In StockBridge Rectifiers 1.0 Amp 200 Volt | 1.000In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 200 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF02S-E3/77 | ||||
2.800In Stock | GBL-E | Tray | ||||||||||||||||||
Mfr: DF02S-E3/77 TTI: DF02S-E3/77 Vishay Semiconductors Availability: 4.500In Stock3.000 On Order Expected 25-Nov-26 Bridge Rectifiers 1.0A 200V BR DFS | 4.500In Stock3.000 On Order Expected 25-Nov-26 | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 200 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | DF02S-E3/45 | |||||
Mfr: GBU8J-E3/45 TTI: GBU8J-E3/45 Vishay Semiconductors Availability: 200In StockBridge Rectifiers 8.0 Amp 600 Volt | 200In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 8 A | 600 V | 1 V | 200 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | GBU8J-E3/51 | ||||
Mfr: DF10S-E3/45 TTI: DF10S-E3/45 Vishay Semiconductors Availability: 5.550In Stock8.000 On Order Expected 07-Jan-27 Bridge Rectifiers 1.0 Amp 1000 Volt | 5.550In Stock8.000 On Order Expected 07-Jan-27 | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 1 A | 1 kV | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF10S-E3/77 | ||||
Mfr: GBPC2504-E4/51 TTI: GBPC2504-E4/51 Vishay Semiconductors Availability: 800In StockBridge Rectifiers 25 Amp 400 Volt | 800In Stock | Single Phase Bridge | Screw Mount | Screw | GBPC | 25 A | 400 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | ||||
Mfr: GBPC606-E4/51 TTI: GBPC606-E4/51 Vishay Semiconductors Availability: 200In Stock400 On Order Expected 15-Feb-27 Bridge Rectifiers 6.0 Amp 600 Volt | 200In Stock400 On Order Expected 15-Feb-27 | Single Phase Bridge | Through Hole | Solder Pin | GBPC6 | 600 V | 1 V | 175 A | - 55 C | + 150 C | 16 mm | 16 mm | 5.08 mm | GBPC6 | Bulk |