Bridge Rectifiers
2.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-KBPC6005PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 6 A | 50 V | 1.2 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC6005PBF | ||||
Mfr: CD-MBL104S TTI: Not Assigned Bourns Availability: 0In StockBridge Rectifiers VRRM 400V 1A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 400 V | 950 mV | 30 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.16 mm | Reel | ||||||
Mfr: VS-GBPC3508A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 35 Amp | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBPC-A | 800 V | 1.1 V | 500 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | VS-GBPC | Bulk | |||||
Mfr: CD-MBL208S TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers VRRM 800V 2A SMD MBLS Brdge Rectifier | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | 2 A | 800 V | 950 mV | 50 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.35 mm | Reel | ||||||
Mfr: G3SBA60-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 4.0 Amp 600 Volt Glass Passivated | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBU | 600 V | 1 V | 80 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | ||||||
0In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 800 V | 1.19 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 36MT80 | |||||
Mfr: B125C1000G-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 200 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 200 V | 1 V | 45 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | Bulk | ||||||
Mfr: PB3510-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 35A,1KV Enhanced Power Bridge | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SIP-4 | 4.2 A | 1 kV | 900 mV | 350 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | PB35xx | Tube | ||||
Mfr: VS-KBPC602PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 6 A | 200 V | 1.2 V | 137 A | - 40 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC602PBF | ||||
Mfr: VS-KBPC804 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 400 V | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC804 | ||||
Mfr: VS-KBPC101 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 3.0 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-46 | 3 A | 100 V | 1.1 V | 55 A | - 40 C | + 150 C | 16.7 mm | 16.7 mm | 6.35 mm | Bulk | KBPC101 | ||||
Mfr: VS-2KBP005 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 2.0 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-44 | 50 V | 1 V | 63 A | - 40 C | + 150 C | 17.5 mm | 6.8 mm | 15 mm | Bulk | 2KBP005 | |||||
Mfr: VS-KBPC8005PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 50 V | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC8005PBF | ||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-46 | 3 A | 200 V | 1.1 V | 55 A | - 40 C | + 150 C | 16.7 mm | 16.7 mm | 6.35 mm | Bulk | KBPC102 | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-44 | 400 V | 1 V | 63 A | - 40 C | + 150 C | 17.5 mm | 6.8 mm | 15 mm | Bulk | 2KBP04 | ||||||
Mfr: VS-GBPC2508A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 800 Volt 25 Amp | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | GBPC-A | 800 V | 1.1 V | 420 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | VS-GBPC | Bulk | |||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-D | 800 V | 1.8 V | 550 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VBO52 | Bulk | |||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 1.4 kV | 1.25 V | 420 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 26MB140A | ||||||
Mfr: VS-26MT120 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 25 Amp | 0In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-34A | 1.2 kV | 1.26 V | 375 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 26MT120 | ||||
Mfr: PB4008-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 40A,800V Enhanced Power Bridge | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | SIP-4 | 4.4 A | 800 V | 1.01 V | 400 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | Tube | |||||
Mfr: VS-26MT160 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 25 Amp | 0In Stock | Three Phase Bridge | Stud Mount | Quick Connect | D-34A | 1.6 kV | 1.26 V | 375 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 26MT160 | ||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-37 | 600 V | 1.1 V | 52 A | - 40 C | + 150 C | 17.5 mm | 6.5 mm | 15 mm | Bulk | 2KBB60 | ||||||
Mfr: BU1010A-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 10 Amp 1000 Volt | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1010A | Tray | |||||
Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 200 V | 1.05 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | |||||||
0In Stock |