Bridge Rectifiers
2.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-KBPC110 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 3.0 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-46 | 3 A | 1 kV | 1.1 V | 55 A | - 40 C | + 150 C | 16.7 mm | 16.7 mm | 6.35 mm | Bulk | KBPC110 | ||||
Mfr: VS-KBPC808PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 800 V | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC808PBF | ||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-44 | 100 V | 1 V | 63 A | - 40 C | + 150 C | 17.5 mm | 6.8 mm | 15 mm | Bulk | 2KBP01 | ||||||
Mfr: PB3010-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 30A,1KV Enhanced Power Bridge | 0In Stock | Single Phase Bridge | Through Hole | Solder Pad | SIP-4 | 4 A | 1 kV | 1.05 V | 240 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | Tube | |||||
Mfr: DPF30U200FC TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 200V 30A Power Diode Discretes-FRED i4-Pac | Not Available Online | Three Phase Bridge | Through Hole | i4-Pac-5L | 30 A | 200 V | 1.14 V | - 55 C | + 150 C | 20.29 mm | 5.21 mm | 21.34 mm | Tube | |||||||
Mfr: B80C800DM-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 0.9 Amp 125 Volt | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | DFM-4 | 125 V | 1 V | 45 A | - 40 C | + 125 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: VS-KBPC608PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 6 A | 800 V | 1.2 V | 137 A | - 40 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC608PBF | ||||
0In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-34A | 600 V | 1.26 V | 375 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 26MT60 | |||||
Mfr: VS-GBPC2504W TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 25 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 400 V | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | VS-GBPC | Bulk | GBPC2504W | ||||
Mfr: VS-1KAB10E TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 1.2 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-38 | 100 V | 1.1 V | 52 A | - 40 C | + 150 C | 9.5 mm | 9.5 mm | 10 mm | Bulk | ||||||
Mfr: VS-300MT180C TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 3 Phase Bridge 300A 1800V 3600 Vrms | 0In Stock | VS-300MT C | Tray | |||||||||||||||||
Mfr: B80C800GL-801E4/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 0.9 Amp 125 Volt | 0In Stock | Through Hole | Solder Pin | WOG-4 | B80C | Bulk | ||||||||||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBPC-A | 1.2 kV | 1.1 V | 500 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | VS-GBPC | Bulk | GBPC3512A | |||||
Mfr: VS-GBPC3504A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 400 Volt 35 Amp | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBPC-A | 400 V | 1.1 V | 500 A | - 55 C | + 150 C | 28.6 mm | 28.6 mm | 7.7 mm | VS-GBPC | Bulk | GBPC3504A | ||||
Mfr: EDF1AS-E3/77 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1 Amp 50 Volt 150ns | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.05 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: VS-GBPC2512W TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 1200 Volt 25 Amp | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 1.2 kV | 1.1 V | 420 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | VS-GBPC | Bulk | GBPC2512W | ||||
Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | D-44 | 800 V | 1 V | 63 A | - 40 C | + 150 C | 17.5 mm | 6.8 mm | 15 mm | Bulk | 2KBP08 | ||||||
Mfr: VS-KBPC808 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 800 V | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC808 | ||||
Mfr: VS-1KAB20E TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers Bridges - 1KAB | 0In Stock | |||||||||||||||||||
Mfr: VS-KBPC8005 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 50 V | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC8005 | ||||
Mfr: GBPC2510(UM)E4/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25 Amp 1000 Volt 420 Amp IFSM | 0In Stock | Screw Mount | Screw | GBPC6 | Bulk | |||||||||||||||
Mfr: VS-36MB160A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1600 Volt 35 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Tab | D-34 | 1.6 kV | 1.3 V | 155 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 9.8 mm | Bulk | 36MB160A | |||||
Mfr: GBUE2560-M3/P TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600V Vrrm; 25A If Case Style GBU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU-4 | 25 A | 600 V | 880 mV | 350 A | - 55 C | + 175 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | |||||
Mfr: GBPC2510W(UM)E4/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1000 Volt 25 Amp Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBPC-W | 1 kV | 1.1 V | 300 A | - 55 C | + 150 C | 28.8 mm | 28.8 mm | 7.62 mm | GBPC6 | Bulk | |||||
0In Stock | Three Phase Bridge | Screw Mount | PWS-D | 800 V | 1.6 V | 750 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VUO82 | Bulk |