Bridge Rectifiers
2.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD-MBL208S TTI: Not Assigned Bourns Availability: Not Available OnlineBridge Rectifiers VRRM 800V 2A SMD MBLS Brdge Rectifier | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | 2 A | 800 V | 950 mV | 50 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.35 mm | Reel | ||||||
Mfr: G3SBA60-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 4.0 Amp 600 Volt Glass Passivated | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | GBU | 600 V | 1 V | 80 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | ||||||
0In Stock | Three Phase Bridge | Through Hole | Solder Tab | D-63 | 800 V | 1.19 V | 500 A | - 55 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VS-xxMT | Bulk | 36MT80 | |||||
Mfr: B125C1000G-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 200 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 200 V | 1 V | 45 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | Bulk | ||||||
Mfr: PB3510-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 35A,1KV Enhanced Power Bridge | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | SIP-4 | 4.2 A | 1 kV | 900 mV | 350 A | - 55 C | + 150 C | 30.3 mm | 4.1 mm | 20.3 mm | PB35xx | Tube | ||||
Mfr: VS-KBPC602PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 6 A | 200 V | 1.2 V | 137 A | - 40 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC602PBF | ||||
Mfr: VS-KBPC804 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 400 V | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC804 | ||||
Mfr: VS-KBPC101 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 100 Volt 3.0 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-46 | 3 A | 100 V | 1.1 V | 55 A | - 40 C | + 150 C | 16.7 mm | 16.7 mm | 6.35 mm | Bulk | KBPC101 | ||||
Mfr: VS-2KBP005 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 2.0 Amp | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-44 | 50 V | 1 V | 63 A | - 40 C | + 150 C | 17.5 mm | 6.8 mm | 15 mm | Bulk | 2KBP005 | |||||
Mfr: VS-KBPC8005PBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers RECOMMENDED ALT KBPC | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-72 | 8 A | 50 V | 1 V | 137 A | - 55 C | + 150 C | 15.75 mm | 15.75 mm | 5.33 mm | Bulk | KBPC8005PBF | ||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-46 | 3 A | 200 V | 1.1 V | 55 A | - 40 C | + 150 C | 16.7 mm | 16.7 mm | 6.35 mm | Bulk | KBPC102 | |||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | D-44 | 400 V | 1 V | 63 A | - 40 C | + 150 C | 17.5 mm | 6.8 mm | 15 mm | Bulk | 2KBP04 | ||||||
Mfr: KBU6J-M3/A TTI: KBU6J-M3/A Vishay Availability: 0In Stock12.000 On Order Expected Bridge Rectifiers 6.0A 600V BR KBU | 0In Stock12.000 On Order Expected | Tray | ||||||||||||||||||
Mfr: KBU6G-M3/A TTI: KBU6G-M3/A Vishay Availability: 0In Stock500 On Order Expected 18-Nov-26 Bridge Rectifiers 6.0A 400V BR KBU | 0In Stock500 On Order Expected 18-Nov-26 | Tray | ||||||||||||||||||
0In Stock | Tray | |||||||||||||||||||
Mfr: VS-112MT160KPBF TTI: VS-112MT160KPBF Vishay Semiconductors Availability: 0In Stock60 On Order Expected 27-Apr-27 Bridge Rectifiers 1600 Volt 110 Amp | 0In Stock60 On Order Expected 27-Apr-27 | Screw Mount | Screw | Bulk | 112MT160KPBF | |||||||||||||||
Mfr: GBU6D-E3/51 TTI: GBU6D-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 200 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU6D-E3/45 | |||||
Mfr: DF15005S-E3/45 TTI: DF15005S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 50 Volt 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: DFL1502S-E3/77 TTI: DFL1502S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 1.5 Amp 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 200 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: DF005SA-E3/45 TTI: DF005SA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 50 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | DF005SA-E3/77 | |||||
Mfr: VS-92MT120KPBF TTI: VS-92MT120KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 90 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 92MT120KPBF | |||||||||||||||
Mfr: GBU4A-M3/51 TTI: GBU4A-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,50V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBU8D-M3/51 TTI: GBU8D-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,200V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: VS-104MT120KPBF TTI: VS-104MT120KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 100 Amp | 0In Stock | Screw Mount | Bulk | 54MT120KPBF | ||||||||||||||||
Mfr: VS-91MT120KPBF TTI: VS-91MT120KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 90 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 91MT120KPBF |