Bridge Rectifiers
2.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GBL-E | Tray | ||||||||||||||||||
0In Stock | Tray | |||||||||||||||||||
0In Stock | Tray | |||||||||||||||||||
Mfr: KBU4B-M3/P TTI: KBU4B-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4.0A 100V BR KBU | 0In Stock | Tube | ||||||||||||||||||
0In Stock | Tray | |||||||||||||||||||
0In Stock | Tray | |||||||||||||||||||
Mfr: KBU8A-M3/P TTI: KBU8A-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8.0A 50V BR KBU | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU25H08-M3/A TTI: BU25H08-M3/A Vishay Availability: 0In StockBridge Rectifiers 25A 800V BR ISOCINK + BU | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | BU-4 | 12.5 A | 800 V | 300 A | - 55 C | + 175 C | 22.3 mm | 4.1 mm | 18.8 mm | BU25H08 | Tray | |||||
Mfr: KBU6B-M3/P TTI: KBU6B-M3/P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6.0A 100V BR KBU | 0In Stock | Tube | ||||||||||||||||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 1.2 kV | 2.55 V | 200 A | - 40 C | + 150 C | 63 mm | 31.6 mm | 17 mm | VUE50 | Box | |||||||
0In Stock | Screw Mount | E2 | - 40 C | + 125 C | 107.5 mm | 45 mm | 17 mm | VUB135 | Box | |||||||||||
Mfr: VS-70MT160P-P TTI: VS-70MT160P-P Vishay Semiconductors Availability: 0In StockBridge Rectifiers 75A 3500 VRMS 3 Phase Pwr Mod | 0In Stock | Three Phase Bridge | Screw Mount | Press Fit | MTP PressFit | 75 A | 1.6 kV | 1.45 V | 398 A | - 40 C | + 150 C | 63.5 mm | 33.2 mm | 17 mm | Bulk | |||||
Mfr: GSIB2520N-M3/45 TTI: GSIB2520N-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A,200V,SINGLE INLINE BRIDGE | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GSIB-5S-4 | 3.5 A | 200 V | 1 V | 350 A | - 55 C | + 150 C | 30 mm | 4.6 mm | 20 mm | Tube | |||||
Mfr: GBU4J-M3/45 TTI: GBU4J-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,600V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: VS-53MT120KPBF TTI: VS-53MT120KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 55 Amp | 0In Stock | Three Phase Bridge | VS-xxMT | Bulk | 53MT120KPBF | |||||||||||||||
Mfr: GBU6J-M3/45 TTI: GBU6J-M3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,600V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: VS-113MT80KPBF TTI: VS-113MT80KPBF Vishay Semiconductors Availability: 0In StockBridge Rectifiers 800 Volt 110 Amp | 0In Stock | Screw Mount | Screw | Bulk | 113MT80KPBF | |||||||||||||||
Mfr: GBU8G-M3/51 TTI: GBU8G-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,400V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBU8J-M3/51 TTI: GBU8J-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 8A,600V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: GBU6G-M3/51 TTI: GBU6G-M3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,400V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: DPG60B600LB-TRR TTI: DPG60B600LB-TRR IXYS Availability: 0In StockBridge Rectifiers 60A 600V BR SMPD | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | SMPD-9 | 60 A | 600 V | 3.19 V | 250 A | - 55 C | + 150 C | 25 mm | 23 mm | 5.5 mm | Reel | |||||
Mfr: GBU6A-E3/51 TTI: GBU6A-E3/51 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 50 V | 1 V | 175 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray | GBU6A-E3/45 | |||||
Mfr: DFL15005S-E3/77 TTI: DFL15005S-E3/77 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 50 Volt 1.5 Amp 50 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 50 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Reel | ||||||
Mfr: DFL1508S-E3/45 TTI: DFL1508S-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 800 V | 1.1 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: DF005MA-E3/45 TTI: DF005MA-E3/45 Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 50 Volt 30 Amp IFSM | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 50 V | 1.1 V | 30 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube |