• Bridge Rectifiers

Bridge Rectifiers

2.054 Results
2.054 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
If - Forward Current
Peak Reverse Voltage
Vf - Forward Voltage
Max Surge Current
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Series
Qualification
Packaging
Part # Aliases
KBL02-M3/A Vishay
Datasheet
Mfr: KBL02-M3/A
TTI: KBL02-M3/A
Vishay
Availability:

600In Stock

Bridge Rectifiers 4.0A 200V BR KBL

600In Stock

Please adjust quantity to Min / Mult value
Tray
Datasheet
Mfr: GSIB1560-E3/45
TTI: GSIB1560-E3/45
Vishay Semiconductors
Availability:

1.520In Stock

Bridge Rectifiers 15 Amp 600 Volt

1.520In Stock

Please adjust quantity to Min / Mult value
Single Phase Bridge
Through Hole
Solder Pin
GSIB-5S
15 A
600 V
950 mV
300 A
- 55 C
+ 150 C
30 mm
4.6 mm
20 mm
Tube
Datasheet
Mfr: GBU6K-E3/45
TTI: GBU6K-E3/45
Vishay Semiconductors
Availability:

680In Stock

Bridge Rectifiers 800 Volt 6.0 Amp Glass Passivated

680In Stock

Please adjust quantity to Min / Mult value
Single Phase Bridge
Through Hole
Solder Pin
GBU
800 V
1 V
175 A
- 55 C
+ 150 C
22.3 mm
3.56 mm
18.8 mm
Tube
GBU6K-E3/51
Datasheet
Mfr: DF1510S-E3/45
TTI: DF1510S-E3/45
Vishay Semiconductors
Availability:

850In Stock

4.150 On Order
Expected 18-Jan-27
Bridge Rectifiers 1.5 Amp 1000 Volt

850In Stock

4.150 On Order
Expected 18-Jan-27
Please adjust quantity to Min / Mult value
Single Phase Bridge
SMD/SMT
Solder Pad
DFS
1 kV
1.1 V
50 A
- 55 C
+ 150 C
8.51 mm
6.5 mm
3.3 mm
Tube
Datasheet
Mfr: GBL08E-E3/A
TTI: GBL08E-E3/A
Vishay
Availability:

1.600In Stock

Bridge Rectifiers 4.0A 800V BR GBL

1.600In Stock

Please adjust quantity to Min / Mult value
GBL-E
Tray
Datasheet
Mfr: RMB4S-E3/80
TTI: RMB4S-E3/80
Vishay Semiconductors
Availability:

9.000In Stock

Bridge Rectifiers 400 Volt 0.5 Amp 30 Amp IFSM

9.000In Stock

Please adjust quantity to Min / Mult value
Single Phase Bridge
SMD/SMT
SMD/SMT
TO-269AA
400 V
1.25 V
30 A
- 55 C
+ 150 C
4.95 mm
4.1 mm
2.7 mm
RMB2S, RMB4S
Reel
Datasheet
Mfr: VUO86-16NO7
TTI: VUO86-16NO7
IXYS
Availability:

675In Stock

Bridge Rectifiers 3 PHS REC BRDG 1600V, 86A

675In Stock

Please adjust quantity to Min / Mult value
Three Phase Bridge
Screw Mount
ECO-PAC 1-5
1.6 kV
1.06 V
550 A
- 40 C
+ 150 C
47 mm
30.3 mm
9 mm
VUO86
Box
Datasheet
Mfr: DFL1508S-E3/77
TTI: DFL1508S-E3/77
Vishay Semiconductors
Availability:

24.000In Stock

Bridge Rectifiers 800 Volt 1.5 Amp 50 Amp IFSM

24.000In Stock

Please adjust quantity to Min / Mult value
Single Phase Bridge
SMD/SMT
Solder Pad
DFS
800 V
1.1 V
50 A
- 55 C
+ 150 C
8.51 mm
6.5 mm
3.3 mm
Reel
Datasheet
Mfr: BU2010-E3/45
TTI: BU2010-E3/45
Vishay Semiconductors
Availability:

420In Stock

Bridge Rectifiers 20 Amp 1000 Volt

420In Stock

Please adjust quantity to Min / Mult value
Single Phase Bridge
Through Hole
Solder Pin
BU
1 kV
1.05 V
240 A
- 55 C
+ 150 C
22.3 mm
4.1 mm
18.8 mm
BU2010
Tube
Datasheet
Mfr: DF08SA-E3/77
TTI: DF08SA-E3/77
Vishay Semiconductors
Availability:

3.000In Stock

Bridge Rectifiers 1.0 Amp 800 Volt

3.000In Stock

Please adjust quantity to Min / Mult value
Single Phase Bridge
SMD/SMT
Solder Pad
DFS
800 V
1.1 V
30 A
- 55 C
+ 150 C
8.51 mm
6.5 mm
3.3 mm
Reel
DF08SA-E3/45
Datasheet
Mfr: GBU4J-E3/51
TTI: GBU4J-E3/51
Vishay Semiconductors
Availability:

5.500In Stock

Bridge Rectifiers 600 Volt 4.0 Amp Glass Passivated

5.500In Stock

Please adjust quantity to Min / Mult value
Single Phase Bridge
Through Hole
Solder Pin
GBU
600 V
1 V
150 A
- 55 C
+ 150 C
22.3 mm
3.56 mm
18.8 mm
Tray
GBU4J-E3/45
Datasheet
Mfr: GBPC606-E4/51
TTI: GBPC606-E4/51
Vishay Semiconductors
Availability:

200In Stock

400 On Order
Expected 15-Feb-27
Bridge Rectifiers 6.0 Amp 600 Volt

200In Stock

400 On Order
Expected 15-Feb-27
Please adjust quantity to Min / Mult value
Single Phase Bridge
Through Hole
Solder Pin
GBPC6
600 V
1 V
175 A
- 55 C
+ 150 C
16 mm
16 mm
5.08 mm
GBPC6
Bulk
Datasheet
Mfr: 2W10G-E4/51
TTI: 2W10G-E4/51
Vishay Semiconductors
Availability:

111.000In Stock

Bridge Rectifiers 2.0 Amp 1000 Volt

111.000In Stock

Please adjust quantity to Min / Mult value
Single Phase Bridge
Through Hole
Solder Pin
WOG-4
1 kV
1.1 V
60 A
- 55 C
+ 150 C
9.86 mm
8.84 mm
5.6 mm
2W10G
Reel
Datasheet
Mfr: B2S-E3/80
TTI: B2S-E3/80
Vishay Semiconductors
Availability:

6.000In Stock

Bridge Rectifiers 0.5 Amp 200 Volt

6.000In Stock

Please adjust quantity to Min / Mult value
Single Phase Bridge
SMD/SMT
Solder Pad
TO-269AA
200 V
1 V
30 A
- 55 C
+ 150 C
4.95 mm
4.1 mm
2.7 mm
Reel
Datasheet
Mfr: DF04S-E3/45
TTI: DF04S-E3/45
Vishay Semiconductors
Availability:

3.000In Stock

Bridge Rectifiers 1.0 Amp 400 Volt

3.000In Stock

Please adjust quantity to Min / Mult value
Single Phase Bridge
SMD/SMT
Solder Pad
DFS
1 A
400 V
1.1 V
50 A
- 55 C
+ 150 C
8.51 mm
6.5 mm
3.3 mm
Tube
DF04S-E3/77
Datasheet
Mfr: GBU4K-E3/45
TTI: GBU4K-E3/45
Vishay Semiconductors
Availability:

340In Stock

Bridge Rectifiers 800 Volt 4.0 Amp Glass Passivated

340In Stock

Please adjust quantity to Min / Mult value
Single Phase Bridge
SMD/SMT
Solder Pad
GBU
800 V
1 V
150 A
- 55 C
+ 150 C
22.3 mm
3.56 mm
18.8 mm
Tube
GBU4K-E3/51
Datasheet
Mfr: GBU4J-E3/45
TTI: GBU4J-E3/45
Vishay Semiconductors
Availability:

400In Stock

Bridge Rectifiers 600 Volt 4.0 Amp Glass Passivated

400In Stock

Please adjust quantity to Min / Mult value
Single Phase Bridge
Through Hole
Solder Pin
GBU
600 V
1 V
150 A
- 55 C
+ 150 C
22.3 mm
3.56 mm
18.8 mm
Tube
GBU4J-E3/51
Datasheet
Mfr: B380C1500G-E4/51
TTI: B380C1500G-E4/51
Vishay Semiconductors
Availability:

60.000In Stock

Bridge Rectifiers 1.5 Amp 600 Volt

60.000In Stock

Please adjust quantity to Min / Mult value
Single Phase Bridge
Through Hole
Solder Pin
WOG-4
600 V
1 V
50 A
- 40 C
+ 125 C
9.86 mm
8.84 mm
5.6 mm
B380
Bulk
Datasheet
Mfr: GBPC1506W-E4/51
TTI: GBPC1506W-E4/51
Vishay Semiconductors
Availability:

500In Stock

Bridge Rectifiers 15 Amp 600 Volt

500In Stock

Please adjust quantity to Min / Mult value
Single Phase Bridge
Through Hole
Solder Pin
GBPC-W
15 A
600 V
1.1 V
300 A
- 55 C
+ 150 C
28.8 mm
28.8 mm
7.62 mm
GBPC
Bulk
Datasheet
Mfr: GBU6J-E3/45
TTI: GBU6J-E3/45
Vishay Semiconductors
Availability:

4.380In Stock

Bridge Rectifiers 6.0 Amp 600 Volt

4.380In Stock

Please adjust quantity to Min / Mult value
Single Phase Bridge
SMD/SMT
Solder Pad
GBU
6 A
600 V
1 V
175 A
- 55 C
+ 150 C
22.3 mm
3.56 mm
18.8 mm
Tube
GBU6J-E3/51
Datasheet
Mfr: VUO160-16NO7
TTI: VUO160-16NO7
IXYS
Availability:

5In Stock

Bridge Rectifiers 160 Amps 1600V

5In Stock

Please adjust quantity to Min / Mult value
Three Phase Bridge
Screw Mount
PWS-E-5
1.6 kV
1 V
1.8 kA
- 40 C
+ 150 C
94 mm
54 mm
30 mm
VUO160
Box
Datasheet
Mfr: DF10SA-E3/45
TTI: DF10SA-E3/45
Vishay Semiconductors
Availability:

1.500In Stock

5.000 On Order
Expected 10-Mar-27
Bridge Rectifiers 1.0 Amp 1000 Volt 30 Amp IFSM

1.500In Stock

5.000 On Order
Expected 10-Mar-27
Please adjust quantity to Min / Mult value
Single Phase Bridge
SMD/SMT
Solder Pad
DFS
1 kV
1.1 V
30 A
- 55 C
+ 150 C
8.51 mm
6.5 mm
3.3 mm
Tube
DF10SA-E3/77
Datasheet
Mfr: GSIB2560-E3/45
TTI: GSIB2560-E3/45
Vishay Semiconductors
Availability:

1.620In Stock

Bridge Rectifiers 25 Amp 600 Volt

1.620In Stock

Please adjust quantity to Min / Mult value
Single Phase Bridge
Through Hole
Solder Pin
GSIB-5S-4
3.5 A
600 V
1 V
350 A
- 55 C
+ 150 C
20 mm
4.6 mm
30 mm
GSIB25xx
Tube
Datasheet
Mfr: GUO40-12NO1
TTI: GUO40-12NO1
IXYS
Availability:

98In Stock

Bridge Rectifiers 40 Amps 1200V

98In Stock

Please adjust quantity to Min / Mult value
Three Phase Bridge
Through Hole
Solder Pin
GUFP-5
1.2 kV
920 mV
370 A
- 40 C
+ 150 C
35 mm
5.5 mm
26.5 mm
GUO40-12NO1
Tube
Datasheet
Mfr: GBL06E-E3/A
TTI: GBL06E-E3/A
Vishay
Availability:

1.200In Stock

Bridge Rectifiers 4.0A 600V BR GBL

1.200In Stock

Please adjust quantity to Min / Mult value
GBL-E
Tray
  • 1
  • 2
  • 3
  • 4