Bridge Rectifiers
2.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU1206-M3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12A,600V,STD,INLINE POWER BRIDGE | 0In Stock | SMD/SMT | Solder Pad | Bulk | |||||||||||||||
Mfr: BU2010-M3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | Bulk | |||||||||||||||||
Mfr: BU1510-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: G5SBA80-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,800V,GPP,INLINE BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: BU1008-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10A,800V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: BU1006A-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10 Amp 600 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1006A | Tray | ||||
Mfr: BU1508-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 200 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1508 | Tray | ||||
0In Stock | Reel | ||||||||||||||||||
Mfr: CD-MBL106SL TTI: Not Assigned Bourns Availability: 0In StockBridge Rectifiers VRRM 600V 1A SMD MBLS Brdge Rectifier | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | 1 A | 600 V | 920 mV | 45 A | - 55 C | + 175 C | 5.9 mm | 5.4 mm | 1.16 mm | Reel | |||||
Mfr: BU25H08-E3/P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 25A, 800V Pwr Brdge | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | BU-4 | 12.5 A | 800 V | 970 mV | 300 A | - 55 C | + 175 C | 22.3 mm | 4.1 mm | 18.8 mm | BU25H08 | Tube | |||
Mfr: VS-130MT180C TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 3 Phase Bridge 130A 1800V 3600 Vrms | 0In Stock | VS-130MT C | Tray | ||||||||||||||||
Mfr: G3SBA60-M3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,600V,GPP,INLINE BRIDGE | 0In Stock | Tray | |||||||||||||||||
Mfr: B250C1500GL81E4/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.5 Amp 400 Volt | 0In Stock | Through Hole | Solder Pin | WOG-4 | B250 | Bulk | |||||||||||||
0In Stock | Tube | ||||||||||||||||||
Mfr: BU1010A-M3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | Bulk | |||||||||||||||||
Mfr: BU1210-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 12A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | SMD/SMT | Solder Pad | Tube | |||||||||||||||
Mfr: G5SBA80-M3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,800V,GPP,INLINE BRIDGE | 0In Stock | Tray | |||||||||||||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | MBM | 600 V | 1 V | 30 A | - 55 C | + 150 C | 4.83 mm | 4.1 mm | 2.7 mm | B6M | Reel | |||||
Mfr: G3SBA20-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4.0 Amp 200 Volt Glass Passivated | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | GBU | 200 V | 1 V | 80 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tube | |||||
Mfr: G3SBA60-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 4.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 600 V | 1 V | 80 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Bulk | |||||
Mfr: BU1010-M3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | Bulk | |||||||||||||||||
Mfr: BU1510-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15 Amp 1000 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 1 kV | 1.05 V | 200 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1510 | Bulk | ||||
Mfr: G5SBA60-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 6A,600V,GPP,INLINE BRIDGE | 0In Stock | Tube | |||||||||||||||||
Mfr: VUO50-14NO3 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 50 Amps 1400V | Not Available Online | Three Phase Bridge | Screw Mount | Quick Connect | FO-F-B | 1.4 kV | 1.9 V | 500 A | - 40 C | + 125 C | 63 mm | 31.6 mm | 21 mm | VUO50 | Bulk | ||||
Mfr: G5SBA60-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 600 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 600 V | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Tray |