Bridge Rectifiers
2.054 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU2006-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,600V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU1008A-M3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10A,800V,STD,INLINE POWER BRIDGE | 0In Stock | Bulk | ||||||||||||||||||
Mfr: VUO30-08NO3 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 30 Amps 800V | Not Available Online | Three Phase Bridge | Screw Mount | FO-F-B | 800 V | 1.01 V | 300 A | - 40 C | + 150 C | 63 mm | 31.6 mm | 21 mm | VUO30 | Bulk | ||||||
Mfr: VUO50-18NO3 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 50 Amps 1800V | Not Available Online | Three Phase Bridge | Screw Mount | Quick Connect | FO-F-B | 1.8 kV | 1.9 V | 500 A | - 40 C | + 125 C | 63 mm | 31.6 mm | 21 mm | VUO50 | Bulk | |||||
Mfr: BU1006A-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBridge Rectifiers 10 Amp 600 Volt | Not Available Online | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 600 V | 1.1 V | 90 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU1006A | Tube | |||||
Mfr: BU2008-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20 Amp 800 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | BU | 800 V | 1.05 V | 240 A | - 55 C | + 150 C | 22.3 mm | 4.1 mm | 18.8 mm | BU2008 | Tray | |||||
Mfr: GBU6C-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 150 Volt 6.0 Amp Glass Passivated | 0In Stock | SMD/SMT | Solder Pad | Tray | GBU6C-E3/45 | |||||||||||||||
Mfr: EDF1CM-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 150 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFM | 150 V | 1.05 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: B125C800G-E4/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 0.9 Amp 200 Volt | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | WOG-4 | 200 V | 1 V | 45 A | - 40 C | + 125 C | 9.86 mm | 8.84 mm | 5.6 mm | Bulk | ||||||
Mfr: B8S-R2-00001 TTI: B8S-R2-00001 Panjit Availability: 0In StockBridge Rectifiers .8A 800V BR TO269AA | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | MDI-4 | 500 mA | 800 V | 1 V | 35 A | - 55 C | + 150 C | 4.9 mm | 4.2 mm | 2.7 mm | Reel | |||||
Mfr: BU1008-M3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10A,800V,STD,INLINE POWER BRIDGE | 0In Stock | Bulk | ||||||||||||||||||
Mfr: BU1010A-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: G3SBA20-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,200V,GPP,INLINE BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: G3SBA60-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 4A,600V,GPP,INLINE BRIDGE | 0In Stock | Tray | ||||||||||||||||||
Mfr: BU1506-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 15A,600V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: BU2008-M3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 20A,800V,STD,INLINE POWER BRIDGE | 0In Stock | Bulk | ||||||||||||||||||
Mfr: BU2510-M3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A,1000V,STD,INLINE POWER BRIDGE | 0In Stock | Bulk | ||||||||||||||||||
Mfr: BU1006A-M3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 10A,600V,STD,INLINE POWER BRIDGE | 0In Stock | Bulk | ||||||||||||||||||
Mfr: BU2508-M3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A,800V,STD,INLINE POWER BRIDGE | 0In Stock | Bulk | ||||||||||||||||||
Mfr: G5SBA20-E3/51 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 200 Volt 6.0 Amp Glass Passivated | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | GBU | 200 V | 1.05 V | 150 A | - 55 C | + 150 C | 22.3 mm | 3.56 mm | 18.8 mm | Bulk | ||||||
Mfr: VUO50-12NO3 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 50 Amps 1200V | Not Available Online | Three Phase Bridge | Screw Mount | Quick Connect | FO-F-B | 1.2 kV | 1.9 V | 500 A | - 40 C | + 125 C | 63 mm | 31.6 mm | 21 mm | VUO50 | Bulk | |||||
Mfr: EDF1CS-E3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1.0 Amp 150 Volt | 0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | DFS | 150 V | 1.05 V | 50 A | - 55 C | + 150 C | 8.51 mm | 6.5 mm | 3.3 mm | Tube | ||||||
Mfr: BU25H06-E3/P TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A, 600V Pwr Brdge | 0In Stock | Single Phase Bridge | Through Hole | Solder Pin | BU-4 | 12.5 A | 600 V | 970 mV | 300 A | - 55 C | + 175 C | 22.3 mm | 4.1 mm | 18.8 mm | BU25H06 | Tube | ||||
Mfr: BU2506-M3/45 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockBridge Rectifiers 25A,600V,STD,INLINE POWER BRIDGE | 0In Stock | Tube | ||||||||||||||||||
Mfr: VUO30-14NO3 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 30 Amps 1400V | Not Available Online | Three Phase Bridge | Screw Mount | FO-F-B | 1.4 kV | 2.55 V | 300 A | - 40 C | + 125 C | 63 mm | 31.6 mm | 21 mm | VUO30 | Bulk |